Part Details for AD8051ART-REEL by Analog Devices Inc
Results Overview of AD8051ART-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for AD8051ART-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | High Speed, Rail-to-Rail Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31352 |
|
$1.0100 / $1.2600 | Buy Now |
|
LCSC | Single channel 1.4uA 145V/us 1.7mV SOT-23-5 Operational Amplifier ROHS | 51 |
|
$1.5612 / $2.5710 | Buy Now |
|
Win Source Electronics | IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 7370 |
|
$1.3090 / $1.6907 | Buy Now |
Part Details for AD8051ART-REEL
AD8051ART-REEL CAD Models
AD8051ART-REEL Part Data Attributes
|
AD8051ART-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8051ART-REEL
Analog Devices Inc
IC VIDEO AMPLIFIER, PDSO5, MO-178AA, SOT-23, 5 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
AD8051ART-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8051ART-REEL involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors.
-
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. A good starting point is to use the recommended values in the datasheet, and then adjust them based on simulation and experimentation.
-
The maximum power dissipation for the AD8051ART-REEL is 670mW, which is calculated based on the maximum junction temperature and thermal resistance. However, it's recommended to keep the power dissipation below 50% of the maximum rating to ensure reliability.
-
Yes, the AD8051ART-REEL can be used in a single-supply configuration, but it requires careful consideration of the input common-mode range and output voltage swing. A voltage divider or level-shifter may be needed to ensure proper operation.
-
To minimize EMI, use a shielded enclosure, keep the op-amp away from high-frequency sources, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, use a low-pass filter or shielding on the PCB to reduce radiated emissions.