-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 MHz, General Purpose Voltage Feedback Op Amps Gain 1 Stable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8047ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7229
|
Newark | Op-Amp, 250Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:250Mhz, Supply Voltage Range:± 3V To ± 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8047ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$3.7100 / $6.5000 | Buy Now |
DISTI #
AD8047ARZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$3.4250 / $8.0600 | Buy Now |
DISTI #
584-AD8047ARZ
|
Mouser Electronics | High Speed Operational Amplifiers G=1 STABLE V-FDBK OP AMP RoHS: Compliant | 266 |
|
$3.5500 / $6.5000 | Buy Now |
DISTI #
E54:1762_00112734
|
Arrow Electronics | Op Amp Single GP ±6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2235 | Europe - 588 |
|
$3.3490 / $3.6210 | Buy Now |
|
Analog Devices Inc | G=1 STABLE V-FDBK OP AMP Package Multiple: 98 | 128 |
|
$2.7100 / $8.0600 | Buy Now |
DISTI #
26758932
|
Verical | Op Amp Single GP ±6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 686 |
|
$3.3890 | Buy Now |
DISTI #
65138732
|
Verical | Op Amp Single GP ±6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2235 | Americas - 588 |
|
$3.3490 / $3.6210 | Buy Now |
|
Quest Components | OP-AMP, 4000 UV OFFSET-MAX, PDSO8 | 1 |
|
$5.1300 / $7.6950 | Buy Now |
DISTI #
AD8047ARZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 13 |
|
$3.8300 / $4.1100 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 250MHZ 8SOIC | 730 |
|
$6.2563 / $9.3844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8047ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8047ARZ
Analog Devices Inc
250 MHz, General Purpose Voltage Feedback Op Amps Gain 1 Stable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6.5 µA | |
Bias Current-Max (IIB) @25C | 3.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 475 V/us | |
Slew Rate-Nom | 750 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 500 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8047ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8047ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8047ARZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 4000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | AD8047ARZ vs AD8047ARZ-REEL7 |
The maximum power dissipation of the AD8047ARZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor in parallel with a 1kΩ to 2kΩ resistor between the output and the inverting input (pin 6) to create a noise filter and reduce oscillations.
Use a star-grounding technique, where all grounds are connected to a single point, and keep the analog and digital grounds separate. Also, keep the input and output traces short and away from each other to minimize noise and coupling.
While the AD8047ARZ can be used as a comparator, it's not recommended due to its op-amp architecture. Instead, consider using a dedicated comparator like the AD8561 or AD9671 for better performance and reliability.
Use proper ESD handling techniques, such as wearing an anti-static wrist strap, using an anti-static mat, and storing the devices in anti-static packaging. Also, ensure that the device is properly grounded during handling and assembly.