Part Details for AD8041-000C by Analog Devices Inc
Results Overview of AD8041-000C by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8041-000C Information
AD8041-000C by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10400000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P Right Angle Header. | |
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
51747-10200000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Vertical Receptacle. |
Price & Stock for AD8041-000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8041-000C
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1577 |
|
RFQ |
Part Details for AD8041-000C
AD8041-000C CAD Models
AD8041-000C Part Data Attributes
|
AD8041-000C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8041-000C
Analog Devices Inc
Aerospace 160 MHz Rail-to-Rail Amplifier with Disable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-8 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.4 µA | |
Bias Current-Max (IIB) @25C | 3.4 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | R-XUUC-N8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Current-Max | 6.1 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 15000 | |
Wideband | YES |
AD8041-000C Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the power supplies (V+ and V-) before applying the input signals. This ensures that the internal biasing circuitry is established before the input signals are applied.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, it is recommended to place the AD8041-000C close to the input signal sources and to use short, direct traces to connect the input signals to the op-amp.
-
The AD8041-000C can drive capacitive loads up to 1nF without oscillation or instability. However, it is recommended to use a series resistor (Rs) to dampen the capacitive load and prevent oscillation. The value of Rs can be calculated using the formula Rs = 10/(Cload * funity), where Cload is the capacitive load and funity is the unity-gain frequency of the op-amp.
-
The input bias current of the AD8041-000C can be compensated for by adding a resistor (Rb) in series with the input signal source. The value of Rb can be calculated using the formula Rb = (Vcm - Vref) / Ib, where Vcm is the common-mode voltage, Vref is the reference voltage, and Ib is the input bias current.
-
The recommended operating temperature range for the AD8041-000C is -40°C to +125°C. However, the device can operate up to +150°C with reduced performance and reliability.