-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8040ARUZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9603
|
Newark | Op-Amp, 125Mhz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:125Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices AD8040ARUZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$2.9600 / $5.4700 | Buy Now |
DISTI #
AD8040ARUZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1187 In Stock |
|
$2.8250 / $7.0000 | Buy Now |
DISTI #
584-AD8040ARUZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power R-R I/O Amp. RoHS: Compliant | 4927 |
|
$2.9100 / $5.4700 | Buy Now |
|
Analog Devices Inc | Quad Low Power R-R I/O Amp. Package Multiple: 96 | 2062 |
|
$2.0900 / $7.0000 | Buy Now |
DISTI #
26639491
|
Verical | Op Amp Quad High Speed Amplifier R-R I/O ±6V/12V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 192 | Americas - 1728 |
|
$2.7953 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 841 |
|
$2.3800 / $2.9700 | Buy Now |
DISTI #
AD8040ARUZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 192 | 0 |
|
$2.9600 / $3.0700 | Buy Now |
|
LCSC | QUAD 700nA 63V/us 125MHz Rail-to-rail input Rail-to-rail output 5mV TSSOP-14 Operational Amplifier ROHS | 4 |
|
$3.8503 / $4.5753 | Buy Now |
|
Win Source Electronics | Low Power, High Speed Rail-to-Rail Input/Output Amplifier | IC OPAMP GP 4 CIRCUIT 14TSSOP | 2730 |
|
$3.4650 / $4.4756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8040ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8040ARUZ
Analog Devices Inc
Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 2.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 63 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8040ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8040ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8040ARU-REEL | Analog Devices Inc | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14 | AD8040ARUZ vs AD8040ARU-REEL |
AD8040ARUZ-REEL | Analog Devices Inc | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | AD8040ARUZ vs AD8040ARUZ-REEL |
AD8040ARUZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | AD8040ARUZ vs AD8040ARUZ |
AD8040ARU-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14 | AD8040ARUZ vs AD8040ARU-REEL |
AD8040ARU | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8040ARUZ vs AD8040ARU |
AD8040ARU-REEL7 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8040ARUZ vs AD8040ARU-REEL7 |
AD8040ARU-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14 | AD8040ARUZ vs AD8040ARU-REEL7 |
AD8040ARU | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14 | AD8040ARUZ vs AD8040ARU |
The maximum power dissipation of the AD8040ARUZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in a unity-gain configuration, it's recommended to add a 10nF to 22nF capacitor in parallel with a 1kΩ to 2kΩ resistor between the output and the inverting input (pin 2) to prevent oscillations.
For optimal performance, use a star-grounding technique, where the analog and digital grounds are separated and connected at a single point. Keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce electromagnetic interference (EMI).
While the AD8040ARUZ can be used as a comparator, it's not recommended due to its relatively slow slew rate (5V/μs) and limited output current (20mA). A dedicated comparator like the AD8561 or AD8611 would be a better choice for comparator applications.
To prevent electrostatic discharge (ESD) damage, handle the AD8040ARUZ by the body, not the pins. Use an anti-static wrist strap or mat, and store the device in an anti-static bag or tube. Avoid touching the pins or exposing the device to static-prone environments.