Part Details for AD8039ART-R2 by Analog Devices Inc
Results Overview of AD8039ART-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8039ART-R2 Information
AD8039ART-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8039ART-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 3000 UV OFFSET-MAX, PDSO8 | 1 |
|
$5.4000 | Buy Now |
|
Vyrian | Peripheral ICs | 652 |
|
RFQ | |
|
Win Source Electronics | Low Power 350 MHz Voltage Feedback Amplifiers / Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOT-23 T/R | 1700 |
|
$3.8609 / $5.7914 | Buy Now |
Part Details for AD8039ART-R2
AD8039ART-R2 CAD Models
AD8039ART-R2 Part Data Attributes
|
AD8039ART-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8039ART-R2
Analog Devices Inc
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 67 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 340 V/us | |
Slew Rate-Nom | 425 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for AD8039ART-R2
This table gives cross-reference parts and alternative options found for AD8039ART-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8039ART-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8039ARTZ-R2 | Analog Devices Inc | Check for Price | Low Power, 350 MHz Voltage Feedback Amplifiers | AD8039ART-R2 vs AD8039ARTZ-R2 |
AD8039ART-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8039ART-R2 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep digital signals away from the analog section.
-
The gain resistor values for the AD8039ART-R2 depend on the desired gain and the input signal range. A good starting point is to use the gain equations provided in the datasheet and to choose resistor values that provide the desired gain while ensuring that the output voltage swing is within the specified range. It's also important to consider the resistor tolerance and temperature coefficient when selecting the gain resistors.
-
The maximum input voltage that the AD8039ART-R2 can handle without damage is ±VCC + 0.5V. Exceeding this voltage can cause damage to the device. It's recommended to use input protection circuitry, such as clamping diodes or resistors, to limit the input voltage to within the specified range.
-
To ensure stability, it's important to follow the recommended layout and decoupling guidelines, and to choose the right gain and feedback resistors. Additionally, it's recommended to add a small capacitor (typically 10-100pF) in parallel with the feedback resistor to improve stability. It's also important to ensure that the device is operated within the specified temperature range and that the power supply is clean and stable.
-
Yes, the AD8039ART-R2 can be used as a single-ended to differential converter. This can be achieved by connecting the input signal to one of the input pins and grounding the other input pin. The output will be a differential signal with the desired gain and common-mode voltage. However, it's important to note that the device is not optimized for this application and may not provide the best performance.