-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8037ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7216
|
Newark | Op-Amp, 270Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:270Mhz, Supply Voltage Range:± 3V To ± 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8037ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$10.4500 / $14.7500 | Buy Now |
DISTI #
AD8037ARZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
651 In Stock |
|
$10.3000 / $18.4300 | Buy Now |
DISTI #
584-AD8037ARZ
|
Mouser Electronics | Operational Amplifiers - Op Amps VLTG-FDBK, G= 2 CLAMP AMP RoHS: Compliant | 761 |
|
$10.7500 / $17.6600 | Buy Now |
DISTI #
V99:2348_06213788
|
Arrow Electronics | Op Amp Single Clamping Amplifier ±6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2505 | Americas - 1078 |
|
$11.0600 / $17.5040 | Buy Now |
DISTI #
V36:1790_06213788
|
Arrow Electronics | Op Amp Single Clamping Amplifier ±6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2434 | Americas - 159 |
|
$10.2760 | Buy Now |
|
Analog Devices Inc | VLTG-FDBK, G= 2 CLAMP AMP Package Multiple: 98 | 131 |
|
$7.6600 / $18.4300 | Buy Now |
DISTI #
88085878
|
Verical | Op Amp Single Clamping Amplifier ±6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2505 | Americas - 1078 |
|
$11.0600 / $17.5040 | Buy Now |
DISTI #
85947638
|
Verical | Op Amp Single Clamping Amplifier ±6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2434 | Americas - 98 |
|
$10.2760 | Buy Now |
DISTI #
AD8037ARZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 98 | 0 |
|
$10.7700 / $11.5200 | Buy Now |
|
LCSC | Single channel 4uA 1500V/us 2mV SOIC-8 Operational Amplifier ROHS | 9 |
|
$21.3870 / $22.3741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8037ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8037ARZ
Analog Devices Inc
Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1100 V/us | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8037ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8037ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8037AR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 10000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | AD8037ARZ vs AD8037AR-REEL |
AD8037AR-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 10000 uV OFFSET-MAX, PDSO8, SOIC-8 | AD8037ARZ vs AD8037AR-REEL |
AD8037AR | Analog Devices Inc | Check for Price | OP-AMP, 10000uV OFFSET-MAX, PDSO8, SOIC-8 | AD8037ARZ vs AD8037AR |
AD8037ARZ-REEL7 | Analog Devices Inc | Check for Price | Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | AD8037ARZ vs AD8037ARZ-REEL7 |
AD8037ARZ | Rochester Electronics LLC | Check for Price | OP-AMP, 10000 uV OFFSET-MAX, PDSO8, SOIC-8 | AD8037ARZ vs AD8037ARZ |
AD8037AR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 10000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | AD8037ARZ vs AD8037AR-REEL7 |
AD8037ARZ-REEL | Analog Devices Inc | Check for Price | Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | AD8037ARZ vs AD8037ARZ-REEL |
The maximum power supply voltage for the AD8037ARZ is ±18V or 36V total supply voltage.
Yes, the AD8037ARZ can be used in single-supply applications, but the input common-mode voltage range is limited to VCC - 2V to VCC + 0.5V.
The input impedance of the AD8037ARZ is typically 2MΩ, but it can vary depending on the frequency and operating conditions.
While the AD8037ARZ can be used as a comparator, it is not recommended due to its relatively slow slew rate and limited output current capability. A dedicated comparator like the AD8561 would be a better choice.
To minimize noise and ensure stability, keep the input and output traces short and away from noise sources, use a solid ground plane, and decouple the power supplies with 0.1μF and 10μF capacitors.