Part Details for AD8037ARZ-REEL7 by Analog Devices Inc
Results Overview of AD8037ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8037ARZ-REEL7 Information
AD8037ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8037ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8037ARZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3000 / $19.7500 | Buy Now |
DISTI #
584-AD8037ARZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps VLTG-FDBK, G= 2 CLAMP AMP RoHS: Compliant | 0 |
|
$10.3000 | Order Now |
|
Analog Devices Inc | VLTG-FDBK, G= 2 CLAMP AMP Min Qty: 750 Package Multiple: 750 | 0 |
|
$7.6600 / $19.7500 | Buy Now |
|
Vyrian | Amplifiers | 606 |
|
RFQ |
Part Details for AD8037ARZ-REEL7
AD8037ARZ-REEL7 CAD Models
AD8037ARZ-REEL7 Part Data Attributes
|
AD8037ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8037ARZ-REEL7
Analog Devices Inc
Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1100 V/us | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
AD8037ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8037ARZ-REEL7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation capacitor values and placement, keep the input and output impedance low, and avoid capacitive loading on the output. Also, ensure that the power supply is well-regulated and decoupled.
-
The AD8037ARZ-REEL7 can drive up to 1nF of capacitive load. However, it's recommended to limit the capacitive load to 500pF or less to ensure stability and optimal performance.
-
Yes, the AD8037ARZ-REEL7 can be used in a single-supply configuration. However, the input common-mode range is limited to VCC - 1.5V, and the output voltage swing is reduced. Consult the datasheet for specific guidelines on single-supply operation.
-
Use ESD protection diodes and TVS diodes to protect the AD8037ARZ-REEL7 from electrostatic discharge and overvoltage. Also, ensure that the input and output pins are not exposed to voltages beyond the recommended operating range.