Part Details for AD8037ARZ-REEL by Analog Devices Inc
Results Overview of AD8037ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8037ARZ-REEL Information
AD8037ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for AD8037ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8037ARZ-REELTR-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3000 | Buy Now |
DISTI #
584-AD8037ARZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps VLTG-FDBK, G= 2 CLAMP AMP RoHS: Compliant | 0 |
|
$10.3000 | Order Now |
|
Analog Devices Inc | VLTG-FDBK, G= 2 CLAMP AMP Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.6600 / $18.4300 | Buy Now |
|
Vyrian | Amplifiers | 583 |
|
RFQ |
Part Details for AD8037ARZ-REEL
AD8037ARZ-REEL CAD Models
AD8037ARZ-REEL Part Data Attributes
|
AD8037ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8037ARZ-REEL
Analog Devices Inc
Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1100 V/us | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
AD8037ARZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8037ARZ-REEL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR capacitor for decoupling, and avoid capacitive loading on the output. Also, ensure that the input and output impedances are matched, and the gain is set within the recommended range.
-
The AD8037ARZ-REEL can operate from -40°C to +125°C, but the performance may degrade at extreme temperatures. It's recommended to operate within the specified temperature range for optimal performance.
-
Yes, the AD8037ARZ-REEL can be used in a single-supply application, but the input common-mode voltage range is limited to VCC - 1.5V to VCC + 0.5V. Ensure that the input signal is within this range to maintain optimal performance.
-
To reduce noise and EMI, use a low-noise power supply, decouple the power supply pins, and use a shielded enclosure. Also, keep the input and output traces away from noise sources, and use a common-mode choke or ferrite bead to filter out high-frequency noise.