Part Details for AD8032ARM by Analog Devices Inc
Results Overview of AD8032ARM by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8032ARM Information
AD8032ARM by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8032ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC | 16 |
|
$4.4000 / $6.6000 | Buy Now |
|
Vyrian | Peripheral ICs | 383 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VFB 80MHZ RRO 8MSOP | 60000 |
|
$2.6115 / $3.9178 | Buy Now |
Part Details for AD8032ARM
AD8032ARM CAD Models
AD8032ARM Part Data Attributes
|
AD8032ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8032ARM
Analog Devices Inc
2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Min | 25 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 80000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for AD8032ARM
This table gives cross-reference parts and alternative options found for AD8032ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8032ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8032ARMZ-REEL7 | Analog Devices Inc | $3.3186 | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier | AD8032ARM vs AD8032ARMZ-REEL7 |
AD8032ARMZ | Analog Devices Inc | $3.6983 | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier | AD8032ARM vs AD8032ARMZ |
AD8032ARM-REEL | Analog Devices Inc | Check for Price | DUAL OP-AMP, 10000uV OFFSET-MAX, PDSO8, MICRO, SOIC-8 | AD8032ARM vs AD8032ARM-REEL |
AD8032ARMZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8032ARM vs AD8032ARMZ-REEL7 |
AD8032ARMZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MICRO, SOIC-8 | AD8032ARM vs AD8032ARMZ |
AD8032ARM Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8032ARM is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, add a capacitor (typically 10-22pF) between the output and the inverting input to compensate for the internal pole. Additionally, ensure the layout is well-designed to minimize parasitic capacitance and inductance.
-
The recommended input common-mode voltage range for the AD8032ARM is between 1.1V and 3.8V, which is within the range of the power supply voltage (VCC) minus 1.5V to VCC minus 0.5V.
-
While the AD8032ARM can be used as a comparator, it is not recommended due to its op-amp architecture, which is optimized for linear amplification rather than high-speed comparison. For comparator applications, consider using a dedicated comparator IC like the AD8561.
-
To minimize noise and oscillations, use a low-pass filter at the input, add a small capacitor (e.g., 10nF) between the output and the inverting input, and ensure a well-designed PCB layout with proper grounding and decoupling.