-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8030ARJZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4589
|
Newark | Op-Amp, 125Mhz, -40 To 125Deg C, Sot-23 Rohs Compliant: Yes |Analog Devices AD8030ARJZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 417 |
|
$2.0600 / $3.9200 | Buy Now |
DISTI #
505-AD8030ARJZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2844 In Stock |
|
$1.9500 / $5.3400 | Buy Now |
DISTI #
584-AD8030ARJZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Low Power R-R I/O Amp RoHS: Compliant | 9659 |
|
$2.0200 / $3.9200 | Buy Now |
|
Analog Devices Inc | Low Power R-R I/O Amp Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.9500 / $5.3400 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 6000UV OFFSET-MAX, BIPOLAR, PDSO8 | 2055 |
|
$1.6620 / $3.3240 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 6000UV OFFSET-MAX, BIPOLAR, PDSO8 | 19 |
|
$1.9800 / $3.9600 | Buy Now |
DISTI #
AD8030ARJZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.0400 | Buy Now |
|
LCSC | Dual 700nA 63V/us 125MHz Rail-to-rail input Rail-to-rail output 6mV SOT-23-8 Operational Amplifier ROHS | 39 |
|
$2.1342 / $2.4240 | Buy Now |
|
Vyrian | Amplifiers | 4509 |
|
RFQ | |
|
Win Source Electronics | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOT-23 T/R / IC OPAMP GP 125MHZ RRO SOT23-8 | 8720 |
|
$1.6667 / $2.1527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8030ARJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8030ARJZ-REEL7
Analog Devices Inc
Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 2.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 63 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1580 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8030ARJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8030ARJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8030ARZ | Analog Devices Inc | $2.7915 | Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier | AD8030ARJZ-REEL7 vs AD8030ARZ |
AD8030ARJ-R2 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN, Operational Amplifier | AD8030ARJZ-REEL7 vs AD8030ARJ-R2 |
AD8030ARJZ-R2 | Analog Devices Inc | Check for Price | Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier | AD8030ARJZ-REEL7 vs AD8030ARJZ-R2 |
AD8030ARJZ-REEL | Analog Devices Inc | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD8030ARJZ-REEL7 vs AD8030ARJZ-REEL |
AD8030AR | Analog Devices Inc | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8030ARJZ-REEL7 vs AD8030AR |
AD8030AR-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8030ARJZ-REEL7 vs AD8030AR-REEL |
AD8030ARZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8030ARJZ-REEL7 vs AD8030ARZ |
AD8030ARJ-REEL7 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN, Operational Amplifier | AD8030ARJZ-REEL7 vs AD8030ARJ-REEL7 |
AD8030ARZ-REEL | Analog Devices Inc | Check for Price | Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier | AD8030ARJZ-REEL7 vs AD8030ARZ-REEL |
A good PCB layout for the AD8030ARJZ-REEL7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply with capacitors.
To ensure stability, ensure that the gain and phase margins are sufficient, and the output impedance is low. Also, avoid capacitive loading on the output, and use a compensation capacitor if necessary.
The maximum power dissipation of the AD8030ARJZ-REEL7 is typically around 1.4W, but this can vary depending on the specific application and operating conditions.
The AD8030ARJZ-REEL7 is rated for operation up to 125°C, but the performance may degrade at higher temperatures. It's recommended to derate the device according to the temperature derating curve in the datasheet.
To troubleshoot oscillations, check for capacitive loading, incorrect compensation, or inadequate power supply decoupling. Also, ensure that the input and output impedances are matched, and the gain and phase margins are sufficient.