Part Details for AD8030ARJ-R2 by Analog Devices Inc
Results Overview of AD8030ARJ-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8030ARJ-R2 Information
AD8030ARJ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8030ARJ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 16 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 6000UV OFFSET-MAX, BIPOLAR, PDSO8 | 12 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for AD8030ARJ-R2
AD8030ARJ-R2 CAD Models
AD8030ARJ-R2 Part Data Attributes
|
AD8030ARJ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8030ARJ-R2
Analog Devices Inc
IC DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 2.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 63 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1580 | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for AD8030ARJ-R2
This table gives cross-reference parts and alternative options found for AD8030ARJ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8030ARJ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8030ARZ | Analog Devices Inc | $2.7915 | Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier | AD8030ARJ-R2 vs AD8030ARZ |
AD8030ARJZ-R2 | Analog Devices Inc | Check for Price | Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier | AD8030ARJ-R2 vs AD8030ARJZ-R2 |
AD8030ARJZ-REEL | Analog Devices Inc | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD8030ARJ-R2 vs AD8030ARJZ-REEL |
AD8030AR | Analog Devices Inc | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8030ARJ-R2 vs AD8030AR |
AD8030AR-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8030ARJ-R2 vs AD8030AR-REEL |
AD8030ARZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8030ARJ-R2 vs AD8030ARZ |
AD8030ARJ-REEL7 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN, Operational Amplifier | AD8030ARJ-R2 vs AD8030ARJ-REEL7 |
AD8030ARZ-REEL | Analog Devices Inc | Check for Price | Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier | AD8030ARJ-R2 vs AD8030ARZ-REEL |
AD8030ARJ-R2 Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow a star-ground layout, keep the input and output traces short and symmetrical, and use a solid ground plane. Additionally, decouple the power supplies with 0.1uF and 10uF capacitors, and use a low-ESR capacitor for the compensation capacitor (Ccomp).
-
The recommended Ccomp value is 15pF, but this can be adjusted based on the specific application. A larger Ccomp value can improve stability, but may reduce bandwidth. A smaller Ccomp value can improve bandwidth, but may reduce stability. Consult the datasheet and application notes for more information.
-
The AD8030ARJ-R2 is rated for operation from -40°C to +125°C, but the device's performance may degrade at extreme temperatures. Consult the datasheet for more information on temperature-related specifications.
-
Yes, the AD8030ARJ-R2 can be used in a single-supply configuration, but the input common-mode range is limited to VCC - 1.5V. Consult the datasheet and application notes for more information on single-supply operation.
-
To prevent latch-up and ensure proper operation, it is recommended to power up the AD8030ARJ-R2 with the power supplies (VCC and VEE) simultaneously, and then apply the input signals.