-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8027ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5935
|
Newark | Op-Amp, 190Mhz, -40 To 125Deg C, Nsoic-8 Rohs Compliant: Yes |Analog Devices AD8027ARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2345 |
|
$3.4800 / $5.6800 | Buy Now |
DISTI #
505-AD8027ARZ-REELCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2294 In Stock |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
584-AD8027ARZ-R
|
Mouser Electronics | High Speed Operational Amplifiers SOIC, Single Low-Pwr Vltg-Fdbk Op Amp RoHS: Compliant | 719 |
|
$2.1000 / $5.6400 | Buy Now |
|
Analog Devices Inc | SOIC, Single Low-Pwr Vltg-Fdbk Min Qty: 1 Package Multiple: 2500 | 459 |
|
$2.1000 / $5.6400 | Buy Now |
|
Rochester Electronics | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 857 |
|
$3.5400 / $4.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8027ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8027ARZ-REEL
Analog Devices Inc
Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 190 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 90 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8027ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8027ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8027ARTZ-R2 | Analog Devices Inc | $2.2934 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ARZ-REEL vs AD8027ARTZ-R2 |
AD8027ARZ-REEL7 | Analog Devices Inc | $3.6895 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ARZ-REEL vs AD8027ARZ-REEL7 |
AD8027ARZ | Analog Devices Inc | $4.0934 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ARZ-REEL vs AD8027ARZ |
AD8027AR-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8027ARZ-REEL vs AD8027AR-REEL |
AD8027ART-R2 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, MO-178AB, SOT-23, 6 PIN, Audio/Video Amplifier | AD8027ARZ-REEL vs AD8027ART-R2 |
AD8027ART-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, MO-178AB, SOT-23, 6 PIN, Audio/Video Amplifier | AD8027ARZ-REEL vs AD8027ART-REEL |
AD8027ART-REEL7 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, MO-178AB, SOT-23, 6 PIN, Audio/Video Amplifier | AD8027ARZ-REEL vs AD8027ART-REEL7 |
A good PCB layout for the AD8027ARZ-REEL involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR capacitor for decoupling, and keep the input and output impedance matched. Also, avoid capacitive loading on the output and ensure the feedback network is properly terminated.
The maximum power dissipation of the AD8027ARZ-REEL is 1.3W, which is calculated based on the maximum junction temperature of 150°C and the thermal resistance of the package. However, it's recommended to keep the power dissipation below 1W to ensure reliable operation.
Yes, the AD8027ARZ-REEL can be used in a single-supply application, but it requires a voltage divider or a voltage reference to set the input common-mode voltage. Additionally, the output voltage swing will be limited to the supply voltage minus the saturation voltage.
To protect the AD8027ARZ-REEL from ESD damage, use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Also, follow proper handling and storage procedures to prevent ESD damage during manufacturing and assembly.