-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8027ARTZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7194
|
Newark | Op-Amp, 190Mhz, -40 To 125Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:190Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Input Bias Current:4Μa Rohs Compliant: Yes |Analog Devices AD8027ARTZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 851 |
|
$2.1000 / $3.9900 | Buy Now |
DISTI #
AD8027ARTZ-R2CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3301 In Stock |
|
$2.0625 / $5.5700 | Buy Now |
DISTI #
584-AD8027ARTZ-R2
|
Mouser Electronics | High Speed Operational Amplifiers High Speed, Rail-to-Rail In/Out Op-Amp RoHS: Compliant | 615 |
|
$2.1400 / $4.1200 | Buy Now |
DISTI #
V72:2272_06213769
|
Arrow Electronics | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2223 Container: Cut Strips | Americas - 94 |
|
$2.1160 / $2.9700 | Buy Now |
|
Analog Devices Inc | High Speed, Rail-to-Rail In/Ou Min Qty: 1 Package Multiple: 250 | 661 |
|
$1.6500 / $5.5700 | Buy Now |
DISTI #
66461290
|
Verical | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 94 |
|
$2.1160 / $2.9700 | Buy Now |
DISTI #
AD8027ARTZ-R2
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 250 | 0 |
|
$2.1600 / $2.2400 | Buy Now |
|
LCSC | Dual 6uA 100V/us 900uV SOT-23-6 Operational Amplifier ROHS | 2 |
|
$1.9395 / $3.0081 | Buy Now |
|
Vyrian | Amplifiers | 882 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VFB 1 CIRCUIT SOT23-6 | 16060 |
|
$1.5167 / $1.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8027ARTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8027ARTZ-R2
Analog Devices Inc
Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 190 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 90 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8027ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8027ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8027ARZ-REEL7 | Analog Devices Inc | $3.6895 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ARTZ-R2 vs AD8027ARZ-REEL7 |
AD8027ARZ | Analog Devices Inc | $4.0934 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ARTZ-R2 vs AD8027ARZ |
AD8027ARZ-REEL | Analog Devices Inc | $4.2712 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ARTZ-R2 vs AD8027ARZ-REEL |
AD8027ART-REEL7 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, MO-178AB, SOT-23, 6 PIN, Audio/Video Amplifier | AD8027ARTZ-R2 vs AD8027ART-REEL7 |
AD8027ART-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, MO-178AB, SOT-23, 6 PIN, Audio/Video Amplifier | AD8027ARTZ-R2 vs AD8027ART-REEL |
AD8027ART-R2 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, MO-178AB, SOT-23, 6 PIN, Audio/Video Amplifier | AD8027ARTZ-R2 vs AD8027ART-R2 |
AD8027AR-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8027ARTZ-R2 vs AD8027AR-REEL |
The maximum power dissipation of the AD8027ARTZ-R2 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor (Rs) to isolate the input capacitance and improve stability.
The recommended input common-mode voltage range for the AD8027ARTZ-R2 is between VEE + 2V and VCC - 2V, where VEE is the negative supply voltage and VCC is the positive supply voltage.
Yes, the AD8027ARTZ-R2 can be used as a unity-gain buffer. However, it's essential to ensure that the output is properly terminated to prevent oscillations, and consider adding a small capacitor (e.g., 10pF) in parallel with the feedback resistor to improve stability.
To ensure ESD protection, follow proper handling and storage procedures for the AD8027ARTZ-R2. Use an anti-static wrist strap or mat, and store the devices in anti-static packaging. Additionally, consider adding external ESD protection devices, such as TVS diodes, to the input pins.