Part Details for AD8024ARZ-REEL7 by Analog Devices Inc
Results Overview of AD8024ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8024ARZ-REEL7 Information
AD8024ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8024ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8024ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP CFA 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6500 / $14.0100 | Buy Now |
DISTI #
584-AD8024ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers SOIC QUAD 450MHz, =/-12v AMPLIFIER RoHS: Compliant | 0 |
|
$6.6500 | Order Now |
|
Analog Devices Inc | SOIC QUAD 450MHz, =/-12v AMPLI Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$6.6500 / $13.2200 | Buy Now |
Part Details for AD8024ARZ-REEL7
AD8024ARZ-REEL7 CAD Models
AD8024ARZ-REEL7 Part Data Attributes
|
AD8024ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8024ARZ-REEL7
Analog Devices Inc
Quad 350 MHz 24 V Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 66 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 390 V/us | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
AD8024ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8024ARZ-REEL7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR capacitor for decoupling, and keep the input and output impedance matched. Also, avoid capacitive loading on the output and ensure the power supply is well-regulated.
-
The AD8024ARZ-REEL7 can operate from -40°C to +125°C, but the performance may degrade at extreme temperatures. It's recommended to operate within the specified temperature range for optimal performance.
-
Yes, the AD8024ARZ-REEL7 can be used in a single-supply application, but the input common-mode voltage range will be limited. It's recommended to use a voltage divider or a level-shifter to shift the input signal to the desired common-mode voltage.
-
To reduce noise and distortion, use a low-noise power supply, decouple the power supply pins with capacitors, and use a low-pass filter at the input. Also, ensure the PCB layout is well-shielded and the input and output traces are kept short and away from each other.