Part Details for AD8022ARM by Analog Devices Inc
Results Overview of AD8022ARM by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8022ARM Information
AD8022ARM by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8022ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 6250uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 58698 |
|
$2.9800 / $3.7300 | Buy Now |
|
ComSIT USA | DUAL HIGH-SPEED LOW-NOISE OP AMP Operational Amplifier, 2 Func, 6250uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC OPAMP VF DUAL LN LP 8MSOP | 19378 |
|
$6.2563 / $9.3844 | Buy Now |
Part Details for AD8022ARM
AD8022ARM CAD Models
AD8022ARM Part Data Attributes
|
AD8022ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8022ARM
Analog Devices Inc
IC DUAL OP-AMP, 6250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7.5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 30 V/us | |
Slew Rate-Nom | 42 V/us | |
Supply Current-Max | 12.2 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for AD8022ARM
This table gives cross-reference parts and alternative options found for AD8022ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8022ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8022ARMZ | Analog Devices Inc | $4.8476 | Dual High Speed, Low Noise Op Amp | AD8022ARM vs AD8022ARMZ |
AD8022ARMZ-REEL7 | Analog Devices Inc | $5.3175 | Dual High Speed, Low Noise Op Amp | AD8022ARM vs AD8022ARMZ-REEL7 |
AD8022ARM-REEL7 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8022ARM vs AD8022ARM-REEL7 |
AD8022ARMZ-REEL | Analog Devices Inc | Check for Price | Dual High Speed, Low Noise Op Amp | AD8022ARM vs AD8022ARMZ-REEL |
AD8022ARM-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | AD8022ARM vs AD8022ARM-REEL7 |
AD8022ARM-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 6250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8022ARM vs AD8022ARM-REEL |