Part Details for AD8015ACHIPS by Analog Devices Inc
Results Overview of AD8015ACHIPS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8015ACHIPS Information
AD8015ACHIPS by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AD8015ACHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8015ACHIPS
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1617 |
|
RFQ |
Part Details for AD8015ACHIPS
AD8015ACHIPS CAD Models
AD8015ACHIPS Part Data Attributes
|
AD8015ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8015ACHIPS
Analog Devices Inc
155 Mbps Transimpedance Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
AD8015ACHIPS Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD8015A involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the power pins. Additionally, it's recommended to use a separate analog ground plane and to avoid running digital signals near the analog signals.
-
The gain resistor values for the AD8015A depend on the desired gain and the input impedance of the signal source. A good starting point is to use the recommended values in the datasheet, and then adjust them based on the specific requirements of your application. It's also important to consider the tolerance and temperature coefficient of the resistors to ensure stable operation over temperature.
-
The maximum input voltage that the AD8015A can handle is ±VCC + 0.5V, where VCC is the supply voltage. Exceeding this voltage can cause damage to the device. It's recommended to use input protection circuitry, such as clamping diodes or resistors, to prevent overvoltage conditions.
-
To ensure that the AD8015A is operating within its specified bandwidth and settling time, it's important to consider the input signal frequency, the gain setting, and the output load. The datasheet provides guidelines for the maximum input frequency and the recommended gain settings for different bandwidths. Additionally, it's recommended to use a low-pass filter at the output to remove high-frequency noise and ensure stable operation.
-
The AD8015A has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, it's important to consider the power dissipation, thermal resistance, and ambient temperature. A good thermal design involves using a heat sink, minimizing the thermal resistance between the device and the heat sink, and ensuring good airflow around the device.