Part Details for AD8010ARZ-REEL by Analog Devices Inc
Results Overview of AD8010ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8010ARZ-REEL Information
AD8010ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for AD8010ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4414 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 32 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 15000UV OFFSET-MAX, BIPOLAR, PDSO8 | 25 |
|
$6.0000 / $12.0000 | Buy Now |
|
Vyrian | Amplifiers | 15 |
|
RFQ |
Part Details for AD8010ARZ-REEL
AD8010ARZ-REEL CAD Models
AD8010ARZ-REEL Part Data Attributes
|
AD8010ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8010ARZ-REEL
Analog Devices Inc
IC OP-AMP, 15000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 135 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 90000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8010ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8010ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8010ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8010AR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 15000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | AD8010ARZ-REEL vs AD8010AR-REEL |
AD8010AR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 15000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | AD8010ARZ-REEL vs AD8010AR-REEL7 |
AD8010AR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 15000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | AD8010ARZ-REEL vs AD8010AR-REEL7 |
AD8010AR-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 15000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | AD8010ARZ-REEL vs AD8010AR-REEL |
AD8010AR-16-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 15000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD8010ARZ-REEL vs AD8010AR-16-REEL |
AD8010AR-16-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 15000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD8010ARZ-REEL vs AD8010AR-16-REEL7 |
AD8010ARZ-16-REEL7 | Analog Devices Inc | Check for Price | OP-AMP, 15000uV OFFSET-MAX, 90MHz BAND WIDTH, PDSO16, SOIC-16 | AD8010ARZ-REEL vs AD8010ARZ-16-REEL7 |
AD8010ARZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8010ARZ-REEL involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR output capacitor, and keep the input and output resistances within the recommended range. Also, avoid capacitive loading on the output and ensure that the device is operated within its specified bandwidth.
-
The maximum power dissipation of the AD8010ARZ-REEL is 1.3W, which is calculated based on the maximum junction temperature of 150°C and a thermal resistance of 125°C/W. However, it's recommended to keep the power dissipation below 1W to ensure reliable operation.
-
The AD8010ARZ-REEL is specified to operate from -40°C to 125°C, but its performance may degrade at high temperatures. If your application requires operation above 85°C, consider using a heat sink or a thermally-enhanced package, and consult with Analog Devices' application engineers for guidance.
-
To troubleshoot oscillations or instability issues, check the PCB layout, ensure that the compensation network is correct, and verify that the input and output resistances are within the recommended range. Also, check for capacitive loading on the output, and ensure that the device is operated within its specified bandwidth. If the issue persists, consult with Analog Devices' application engineers for further assistance.