Part Details for AD8010AR by Analog Devices Inc
Results Overview of AD8010AR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8010AR Information
AD8010AR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8010AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44211 |
|
$3.8100 / $4.7600 | Buy Now |
|
ComSIT USA | 200 MILLIAMP OUTPUT CURRENT HIGH-SPEED AMPLIFIER Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 31 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for AD8010AR
AD8010AR CAD Models
AD8010AR Part Data Attributes
|
AD8010AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8010AR
Analog Devices Inc
OP-AMP, 15000uV OFFSET-MAX, 90MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 135 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 90000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8010AR
This table gives cross-reference parts and alternative options found for AD8010AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8010AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8010ARZ-REEL7 | Analog Devices Inc | Check for Price | IC IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC, Operational Amplifier | AD8010AR vs AD8010ARZ-REEL7 |
AD8010AR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 15000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | AD8010AR vs AD8010AR-REEL7 |
AD8010AR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8010AR is dependent on the package type and ambient temperature. For the SOIC package, the maximum power dissipation is 670mW at 25°C. For the MSOP package, it is 440mW at 25°C. Refer to the datasheet for more information on power dissipation calculations.
-
To minimize noise and ensure optimal performance, follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, place decoupling capacitors close to the op-amp's power pins and use a low-ESR capacitor for the bypass capacitor.
-
The recommended capacitor value for the compensation pin (Pin 8) of the AD8010AR is 15pF to 30pF. However, the optimal value may vary depending on the specific application and layout. It is recommended to experiment with different values to achieve the desired frequency response.
-
Yes, the AD8010AR can be used as a unity-gain buffer. However, it is not recommended to use it as a unity-gain buffer due to its high bandwidth and potential for oscillation. Instead, consider using a dedicated unity-gain buffer op-amp or adding a small amount of gain to the AD8010AR to ensure stability.
-
To protect the AD8010AR from input overvoltage, use input clamping diodes or a voltage limiter circuit to limit the input voltage to within the recommended range. Additionally, consider using a series resistor to limit the input current and prevent damage to the op-amp.