Part Details for AD8009JRT-R2 by Analog Devices Inc
Results Overview of AD8009JRT-R2 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8009JRT-R2 Information
AD8009JRT-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8009JRT-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 105 |
|
$2.4265 / $5.6000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC | 84 |
|
$3.5000 / $7.5000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC | 73 |
|
$3.1103 / $7.1775 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6250 |
|
$2.7000 / $3.3700 | Buy Now |
Part Details for AD8009JRT-R2
AD8009JRT-R2 CAD Models
AD8009JRT-R2 Part Data Attributes
|
AD8009JRT-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8009JRT-R2
Analog Devices Inc
1 CHANNEL, VIDEO AMPLIFIER, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 150 µA | |
Common-mode Reject Ratio-Nom | 52 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
AD8009JRT-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8009JRT-R2 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supplies with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
The gain resistors for the AD8009JRT-R2 should be chosen based on the desired gain and bandwidth. A good starting point is to use 1% or 0.1% tolerance resistors with a value between 1 kΩ and 10 kΩ. The datasheet provides a gain resistor calculator to help with the selection.
-
The maximum power dissipation for the AD8009JRT-R2 is 1.4 W, which is limited by the junction temperature of 150°C. The power dissipation can be calculated using the formula Pd = (Vcc x Icc) + (Vee x Iee), where Vcc and Vee are the supply voltages, and Icc and Iee are the supply currents.
-
Yes, the AD8009JRT-R2 can be used as a single-ended to differential converter. The datasheet provides a circuit example for a single-ended to differential converter, which involves using the op-amp in a non-inverting configuration with a resistive network to convert the single-ended input to a differential output.
-
Noise and oscillations in the AD8009JRT-R2 can be filtered out using a combination of bypass capacitors, ferrite beads, and resistors. The datasheet provides guidance on how to use these components to filter out noise and oscillations. Additionally, proper PCB layout and grounding techniques can also help to reduce noise and oscillations.