-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, High Speed Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8008ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4019515
|
Farnell | OP-AMP, 650MHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 147 |
|
$4.1245 / $9.5928 | Buy Now |
DISTI #
505-AD8008ARZ-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
366 In Stock |
|
$3.8500 / $8.7900 | Buy Now |
DISTI #
584-AD8008ARZ
|
Mouser Electronics | High Speed Operational Amplifiers SOIC, Dual Ultra-Low Distortion Hi Spd RoHS: Compliant | 363 |
|
$3.8500 / $8.7900 | Buy Now |
|
Analog Devices Inc | SOIC, Dual Ultra-Low Distortio Package Multiple: 98 | 9972 |
|
$2.8700 / $8.7900 | Buy Now |
DISTI #
26616723
|
Verical | Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 9898 |
|
$3.8095 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, BIPOLAR, PDSO8 | 8 |
|
$3.9038 / $7.8075 | Buy Now |
|
Rochester Electronics | Ultralow Distortion, High Speed Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$3.2400 / $4.0500 | Buy Now |
DISTI #
AD8008ARZ
|
TME | IC: operational amplifier, 650MHz, Ch: 1, SO8, ±5÷12VDC Min Qty: 1 | 0 |
|
$4.9800 / $6.9700 | RFQ |
|
LCSC | Dual 8uA 1V/ns 500uV SOIC-8 Operational Amplifier ROHS | 5 |
|
$4.1336 / $4.3697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8008ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8008ARZ
Analog Devices Inc
Ultralow Distortion, High Speed Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Nom | 59 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 665 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 20.4 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8008ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8008ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8008AR-REEL7 | Analog Devices Inc | Check for Price | OP-AMP, 4000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8008ARZ vs AD8008AR-REEL7 |
AD8008AR | Analog Devices Inc | Check for Price | OP-AMP, 4000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8008ARZ vs AD8008AR |
AD8008ARZ-REEL7 | Analog Devices Inc | Check for Price | Ultralow Distortion, High Speed Amplifiers | AD8008ARZ vs AD8008ARZ-REEL7 |
The maximum power dissipation of the AD8008ARZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor (Rs) to isolate the input capacitance and improve stability.
The recommended input common-mode voltage range for the AD8008ARZ is between VEE + 2V and VCC - 2V. Operating outside this range may affect the amplifier's performance and stability.
While the AD8008ARZ can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (140V/μs) and limited output current (±60mA). A dedicated comparator like the AD8561 or AD9671 might be a better option for high-speed comparator applications.
To protect the AD8008ARZ from electrostatic discharge (ESD), use ESD protection devices such as TVS diodes or ESD arrays on the input lines. Additionally, follow proper handling and storage procedures to minimize the risk of ESD damage.