Part Details for AD8008ARZ-REEL7 by Analog Devices Inc
Results Overview of AD8008ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8008ARZ-REEL7 Information
AD8008ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8008ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4296514
|
Farnell | OP-AMP, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 830 |
|
$4.1914 / $7.8656 | Buy Now |
DISTI #
4296514RL
|
Farnell | OP-AMP, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 830 |
|
$4.1914 / $6.0749 | Buy Now |
DISTI #
505-AD8008ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1454 In Stock |
|
$3.8500 / $8.7900 | Buy Now |
DISTI #
584-AD8008ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers SOIC, Dual Ultra-Low Distortion Hi Spd RoHS: Compliant | 441 |
|
$4.1900 / $8.9100 | Buy Now |
|
Analog Devices Inc | SOIC, Dual Ultra-Low Distortio Min Qty: 1 Package Multiple: 1000 | 291 |
|
$3.8500 / $8.7900 | Buy Now |
Part Details for AD8008ARZ-REEL7
AD8008ARZ-REEL7 CAD Models
AD8008ARZ-REEL7 Part Data Attributes
|
AD8008ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8008ARZ-REEL7
Analog Devices Inc
Ultralow Distortion, High Speed Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Nom | 59 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 665 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 20.4 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8008ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8008ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8008ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8008ARZ | Analog Devices Inc | $4.9901 | Ultralow Distortion, High Speed Amplifiers | AD8008ARZ-REEL7 vs AD8008ARZ |
AD8008AR | Analog Devices Inc | Check for Price | OP-AMP, 4000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8008ARZ-REEL7 vs AD8008AR |
AD8008ARZ-REEL | Analog Devices Inc | Check for Price | Ultralow Distortion, High Speed Amplifiers | AD8008ARZ-REEL7 vs AD8008ARZ-REEL |
AD8008AR-REEL7 | Analog Devices Inc | Check for Price | OP-AMP, 4000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8008ARZ-REEL7 vs AD8008AR-REEL7 |
AD8008ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8008ARZ-REEL7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR capacitor for decoupling, and keep the input and output impedance low. Also, avoid capacitive loading on the output and ensure the feedback network is properly terminated.
-
The AD8008ARZ-REEL7 can operate from -40°C to +125°C, but the device's performance may degrade at extreme temperatures. It's recommended to operate the device within the specified temperature range for optimal performance.
-
Yes, the AD8008ARZ-REEL7 can be used in a single-supply configuration, but the input common-mode range will be limited. The device can operate from a single supply voltage between 3.3V and 12V, but the input common-mode range will be reduced to VCC - 1.5V to VCC - 0.5V.
-
To reduce power consumption, consider using a lower supply voltage, reducing the operating frequency, or using the device's shutdown feature. The AD8008ARZ-REEL7 has a shutdown pin that can be used to reduce power consumption to less than 1mA when the device is not in use.