Part Details for AD8007ARZ-RL by Analog Devices Inc
Results Overview of AD8007ARZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8007ARZ-RL Information
AD8007ARZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8007ARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8007ARZ-RLCT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3250 / $6.2600 | Buy Now |
DISTI #
584-AD8007ARZ-R
|
Mouser Electronics | High Speed Operational Amplifiers SOIC, Single Ultra-Low Distortion Hi Spd RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
|
Analog Devices Inc | SOIC, Single Ultra-Low Distort Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$2.3250 / $6.0700 | Buy Now |
DISTI #
58943479
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$2.3396 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for AD8007ARZ-RL
AD8007ARZ-RL CAD Models
AD8007ARZ-RL Part Data Attributes
|
AD8007ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8007ARZ-RL
Analog Devices Inc
Ultralow Distortion, High Speed Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Nom | 59 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 665 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 10.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8007ARZ-RL
This table gives cross-reference parts and alternative options found for AD8007ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8007ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8007AR | Rochester Electronics LLC | Check for Price | OP-AMP, 4000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8007ARZ-RL vs AD8007AR |
AD8007ARZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8007ARZ-RL involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The choice of gain resistors depends on the desired gain and bandwidth of the amplifier. A higher gain resistor value will result in a higher gain, but may also reduce the bandwidth. The datasheet provides a table of recommended gain resistor values for different gains. Additionally, the AD8007ARZ-RL evaluation board can be used as a reference design.
-
The maximum power dissipation of the AD8007ARZ-RL is dependent on the ambient temperature and the thermal resistance of the package. The datasheet provides a graph of maximum power dissipation vs. ambient temperature. As a general rule, the device should be operated at a junction temperature below 150°C to ensure reliability.
-
Yes, the AD8007ARZ-RL can be used as a single-ended to differential converter. The device can be configured in a gain-of-1 configuration, where the output is a differential signal. However, the common-mode rejection ratio (CMRR) of the device may not be as high as a dedicated single-ended to differential converter.
-
The AD8007ARZ-RL has a high bandwidth and can be prone to noise and interference. To filter out noise and interference, a low-pass filter can be added at the input or output of the device. Additionally, shielding the device and using a solid ground plane can help to reduce electromagnetic interference (EMI).