-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
270 MHz, 400µA Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8005ARTZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8698
|
Newark | Op-Amp, 270Mhz, -40 To 85Deg C, Sot-23-5 Rohs Compliant: Yes |Analog Devices AD8005ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2427 |
|
$2.7500 / $5.3800 | Buy Now |
DISTI #
505-AD8005ARTZ-REEL7CT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15836 In Stock |
|
$2.4125 / $6.2400 | Buy Now |
DISTI #
584-AD8005ARTZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps SOT23 180MHz,400uA Current Feedback Amp RoHS: Compliant | 0 |
|
$2.4900 / $4.7400 | Order Now |
DISTI #
V72:2272_06213191
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 862 |
|
$2.8818 / $4.7305 | Buy Now |
|
Analog Devices Inc | SOT23 180MHz,400uA Current Fee Min Qty: 1 Package Multiple: 3000 | 3168 |
|
$2.4125 / $6.2400 | Buy Now |
DISTI #
63039055
|
Verical | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 862 |
|
$2.4750 / $4.6810 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 50000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1194 |
|
$2.0200 / $2.5300 | Buy Now |
DISTI #
AD8005ARTZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.5200 | Buy Now |
|
LCSC | Single channel 10uA 280V/us 30mV SOT-23-5 Operational Amplifier ROHS | 480 |
|
$4.1491 / $5.7113 | Buy Now |
|
Vyrian | Amplifiers | 4214 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8005ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8005ARTZ-REEL7
Analog Devices Inc
270 MHz, 400µA Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.475 mA | |
Supply Voltage Limit-Max | 12.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8005ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8005ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8005ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ARTZ-REEL7 vs AD8005ARTZ-REEL7 |
AD8005ART-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ARTZ-REEL7 vs AD8005ART-REEL7 |
AD8005ART-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ARTZ-REEL7 vs AD8005ART-R2 |
AD8005ARTZ-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ARTZ-REEL7 vs AD8005ARTZ-R2 |
A good PCB layout for the AD8005 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
The choice of gain resistors depends on the desired gain and bandwidth of the amplifier. A higher gain resistor value will result in a higher gain, but may also reduce the bandwidth. A good starting point is to use the recommended values in the datasheet, and then adjust based on the specific application requirements.
The maximum power dissipation of the AD8005 is 1.4W, which is calculated based on the maximum junction temperature of 150°C and the thermal resistance of the package. It's essential to ensure that the device is properly heat-sinked and that the ambient temperature is within the recommended operating range.
Yes, the AD8005 can be used as a single-ended amplifier by tying the negative input to ground and using the positive input as the signal input. However, this will reduce the common-mode rejection ratio and may affect the overall performance of the amplifier.
To reduce noise and oscillations, ensure that the input and output traces are properly terminated, use decoupling capacitors close to the device, and add a small capacitor (e.g., 10nF) between the output and ground to reduce oscillations. Additionally, use a low-noise power supply and ensure that the device is properly bypassed.