Part Details for AD8005ART-REEL7 by Analog Devices Inc
Results Overview of AD8005ART-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8005ART-REEL7 Information
AD8005ART-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8005ART-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 50000UV OFFSET-MAX, BIPOLAR, PDSO5 | 421 |
|
$1.8844 / $3.0558 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21229 |
|
$1.5800 / $1.9700 | Buy Now |
Part Details for AD8005ART-REEL7
AD8005ART-REEL7 CAD Models
AD8005ART-REEL7 Part Data Attributes
|
AD8005ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8005ART-REEL7
Analog Devices Inc
IC OP-AMP, 50000 uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.56 mA | |
Supply Voltage Limit-Max | 12.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for AD8005ART-REEL7
This table gives cross-reference parts and alternative options found for AD8005ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8005ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8005ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ART-REEL7 vs AD8005ARTZ-REEL7 |
AD8005ART-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ART-REEL7 vs AD8005ART-REEL7 |
AD8005ART-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ART-REEL7 vs AD8005ART-R2 |
AD8005ARTZ-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ART-REEL7 vs AD8005ARTZ-R2 |
AD8005ART-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8005 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The recommended decoupling capacitor values for the AD8005 are 0.1 μF and 10 μF. The 0.1 μF capacitor should be placed as close as possible to the device, and the 10 μF capacitor can be placed further away. The capacitor values may need to be adjusted based on the specific application and PCB layout.
-
The AD8005 has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
-
Yes, the AD8005 is suitable for high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies, and additional filtering or compensation may be required to achieve optimal performance.
-
The AD8005 requires a dual supply voltage of ±2.5 V to ±5.5 V. The device should be biased such that the input common-mode voltage is within the range of VCC - 1.5 V to VCC - 0.5 V. The output voltage swing should be within the range of VCC - 1.5 V to VEE + 1.5 V.