Part Details for AD7997BRUZ-1REEL by Analog Devices Inc
Results Overview of AD7997BRUZ-1REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7997BRUZ-1REEL Information
AD7997BRUZ-1REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7997BRUZ-1REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7997BRUZ-1REELCT-ND
|
DigiKey | IC ADC 10BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0875 / $9.6200 | Buy Now |
DISTI #
584-AD7997BRUZ-1R
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel, 10-Bit ADC With 12C ITF I.C. RoHS: Compliant | 0 |
|
$4.0800 / $9.5400 | Order Now |
|
Analog Devices Inc | 8-Channel, 10-Bit ADC With 12C Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.0500 / $9.1900 | Buy Now |
DISTI #
61699682
|
Verical | 8-Channel Single ADC SAR 188ksps 10-bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$4.1132 | Buy Now |
DISTI #
AD7997BRUZ-1R
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2700 | Buy Now |
|
Vyrian | Converters | 2390 |
|
RFQ | |
|
Win Source Electronics | IC ADC 10BIT SAR 20TSSOP | 7500 |
|
$5.2360 / $7.8539 | Buy Now |
Part Details for AD7997BRUZ-1REEL
AD7997BRUZ-1REEL CAD Models
AD7997BRUZ-1REEL Part Data Attributes
|
AD7997BRUZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7997BRUZ-1REEL
Analog Devices Inc
8-Channel, 10-Bit ADC with I<sup>2</sup>C Compatible Interface in 20-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153-AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7997BRUZ-1REEL
This table gives cross-reference parts and alternative options found for AD7997BRUZ-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7997BRUZ-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7997BRUZ-1 | Analog Devices Inc | $4.9420 | 8-Channel, 10-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | AD7997BRUZ-1REEL vs AD7997BRUZ-1 |
AD7998BRUZ-0 | Analog Devices Inc | $9.2078 | 8-Channel, 12-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | AD7997BRUZ-1REEL vs AD7998BRUZ-0 |
AD7997BRU-1 | Analog Devices Inc | Check for Price | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153-AC, TSSOP-20, Analog to Digital Converter | AD7997BRUZ-1REEL vs AD7997BRU-1 |
AD7998BRUZ-0REEL | Analog Devices Inc | Check for Price | 8-Channel, 12-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | AD7997BRUZ-1REEL vs AD7998BRUZ-0REEL |
AD7998BRU-0 | Analog Devices Inc | Check for Price | 8-Channel, 12-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | AD7997BRUZ-1REEL vs AD7998BRU-0 |
AD7998BRU-0REEL | Analog Devices Inc | Check for Price | 8-Channel, 12-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | AD7997BRUZ-1REEL vs AD7998BRU-0REEL |
AD7997BRUZ-1REEL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the AVDD and DVDD pins, and keep the analog input traces as short as possible.
-
The AD7997BRUZ-1REEL has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The device can also be calibrated externally by applying a known voltage to the input pins and adjusting the offset and gain registers accordingly.
-
The maximum sampling rate of the AD7997BRUZ-1REEL is 1 MSPS (million samples per second) for 12-bit mode and 500 kSPS (thousand samples per second) for 14-bit mode.
-
In such cases, it is recommended to reset the device by setting the RESET bit in the control register. If the issue persists, check the power supply voltages, clock frequency, and input signal integrity. Also, ensure that the device is properly configured and the control registers are set correctly.
-
Yes, the AD7997BRUZ-1REEL can be used in a multi-channel application by using the channel select pins (CH0-CH3) to select the desired input channel. The device can be configured to scan through multiple channels using the auto-scan mode or by using an external controller to select the channels.