-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel, 12-Bit ADC with I<sup>2</sup>C Compatible Interface in 16-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7994BRUZ-1REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7994BRUZ-1REELCT-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8500 / $15.9500 | Buy Now |
DISTI #
584-AD7994BRUZ-1R
|
Mouser Electronics | Analog to Digital Converters - ADC 4 Channel,12Bit ADC - I2C Interface I.C. RoHS: Compliant | 0 |
|
$7.8500 | Order Now |
|
Analog Devices Inc | 4 Channel,12Bit ADC - I2C Inte Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.7600 / $14.9800 | Buy Now |
DISTI #
85947540
|
Verical | 4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.7675 | Buy Now |
DISTI #
AD7994BRUZ-1R
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.2100 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT SAR 16TSSOP / 4-Channel, 10- and 12-Bit ADCs with I2C Compatible Interface in 16-Lead TSSOP | 5000 |
|
$8.7052 / $13.0584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7994BRUZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7994BRUZ-1REEL
Analog Devices Inc
4 Channel, 12-Bit ADC with I<sup>2</sup>C Compatible Interface in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7994BRUZ-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7994BRUZ-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7997BRUZ-0 | Analog Devices Inc | $3.5895 | 8-Channel, 10-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | AD7994BRUZ-1REEL vs AD7997BRUZ-0 |
AD7997BRUZ-0REEL | Analog Devices Inc | $4.3975 | 8-Channel, 10-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | AD7994BRUZ-1REEL vs AD7997BRUZ-0REEL |
AD7994BRUZ-1 | Analog Devices Inc | $9.1803 | 4 Channel, 12-Bit ADC with I2C Compatible Interface in 16-Lead TSSOP | AD7994BRUZ-1REEL vs AD7994BRUZ-1 |
AD7994BRU-1REEL | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153-AB, TSSOP-16, Analog to Digital Converter | AD7994BRUZ-1REEL vs AD7994BRU-1REEL |
AD7997BRU-0REEL | Analog Devices Inc | Check for Price | 8-Channel, 10-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | AD7994BRUZ-1REEL vs AD7997BRU-0REEL |
AD7997BRU-0 | Analog Devices Inc | Check for Price | 8-Channel, 10-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | AD7994BRUZ-1REEL vs AD7997BRU-0 |
The recommended layout and routing for the AD7994BRUZ-1REEL involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground layer and to avoid running digital signals under the ADC.
The AD7994BRUZ-1REEL has an internal calibration feature that can be used to improve accuracy. The device can be calibrated by writing to the calibration register and performing a self-calibration sequence. Additionally, external calibration can be performed by applying a known input voltage and adjusting the offset and gain registers accordingly.
The maximum sampling rate of the AD7994BRUZ-1REEL is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the interface mode used.
Yes, the AD7994BRUZ-1REEL can be used in a multi-channel application by using multiple devices or by using an external multiplexer to connect multiple analog inputs to a single ADC. The device can also be used in a daisy-chain configuration to connect multiple devices together.
The power consumption of the AD7994BRUZ-1REEL is typically around 15 mW at 1 MSPS. Power consumption can be minimized by reducing the sampling rate, using the power-down mode, and optimizing the system's clock frequency.