Part Details for AD7993BRUZ-1REEL by Analog Devices Inc
Results Overview of AD7993BRUZ-1REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7993BRUZ-1REEL Information
AD7993BRUZ-1REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7993BRUZ-1REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7993BRUZ-1REELCT-ND
|
DigiKey | IC ADC 10BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4750 / $10.3100 | Buy Now |
DISTI #
584-AD7993BRUZ-1R
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Channel, 10-Bit ADC With 12C ITF I.C. RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
|
Analog Devices Inc | 4-Channel, 10-Bit ADC With 12C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2600 / $9.8300 | Buy Now |
DISTI #
AD7993BRUZ-1R
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6800 | Buy Now |
Part Details for AD7993BRUZ-1REEL
AD7993BRUZ-1REEL CAD Models
AD7993BRUZ-1REEL Part Data Attributes
|
AD7993BRUZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7993BRUZ-1REEL
Analog Devices Inc
4-Channel, 10-Bit ADC with I<sup>2</sup>C Compatible Interface in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7993BRUZ-1REEL
This table gives cross-reference parts and alternative options found for AD7993BRUZ-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7993BRUZ-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7993BRUZ-1 | Analog Devices Inc | $5.3780 | 4-Channel, 10-Bit ADC with I2C Compatible Interface in 16-Lead TSSOP | AD7993BRUZ-1REEL vs AD7993BRUZ-1 |
AD7993BRU-1 | Analog Devices Inc | Check for Price | 4-Channel, 10-Bit ADC with I2C Compatible Interface in 16-Lead TSSOP | AD7993BRUZ-1REEL vs AD7993BRU-1 |
AD7993BRUZ-1REEL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7993BRUZ-1REEL involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground layer and to avoid running digital signals under the AD7993BRUZ-1REEL.
-
The AD7993BRUZ-1REEL has an internal calibration circuit that can be used to calibrate the device. The calibration process involves writing a specific code to the device's calibration register, which sets the internal reference voltage and gain. The datasheet provides more information on the calibration process and the required code values.
-
The maximum sampling rate of the AD7993BRUZ-1REEL is 1 MSPS (million samples per second). However, the actual sampling rate that can be achieved depends on the clock frequency, conversion mode, and other factors. Increasing the sampling rate will also increase the power consumption of the device. The datasheet provides more information on the sampling rate and power consumption trade-offs.
-
The AD7993BRUZ-1REEL has internal overvoltage protection (OVP) and undervoltage protection (UVP) circuits that prevent damage to the device in case of overvoltage or undervoltage conditions on the analog input pins. The OVP circuit limits the input voltage to a maximum of 5.5V, while the UVP circuit ensures that the device operates correctly even when the input voltage is as low as 0.5V.
-
The recommended power-up sequence for the AD7993BRUZ-1REEL involves powering up the VDD pin first, followed by the VREF pin, and then the CLK pin. This sequence ensures that the internal reference voltage is stable before the clock signal is applied, which is essential for proper operation of the device.