-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 500 kSPS PulSAR ADCs in MSOP/LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7989-5BCPZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-AD7989-5BCPZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 500ksps, low power, 18 bit uSAR RoHS: Compliant | 0 |
|
$17.7200 | Order Now |
|
Analog Devices Inc | 500ksps, low power, 18 bit uSA Min Qty: 1500 Package Multiple: 1500 | 3000 |
|
$13.4700 / $30.4700 | Buy Now |
DISTI #
26646874
|
Verical | 1-Channel Single ADC SAR 500ksps 18-bit Serial 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$17.5387 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 18-Bit, 1 Channel, Serial Access, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 16784 |
|
$14.9300 / $18.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7989-5BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7989-5BCPZ-RL7
Analog Devices Inc
18-Bit, 500 kSPS PulSAR ADCs in MSOP/LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7989-5BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7989-5BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8883IDGS | Texas Instruments | $11.3274 | 18-Bit, 680-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85 | AD7989-5BCPZ-RL7 vs ADS8883IDGS |
AD7989-1BRMZ | Analog Devices Inc | $14.1909 | 18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-5BCPZ-RL7 vs AD7989-1BRMZ |
AD7989-5BRMZ | Analog Devices Inc | $20.3611 | 18-Bit, 500 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-5BCPZ-RL7 vs AD7989-5BRMZ |
ADS8887IDGSR | Texas Instruments | $5.3097 | 18-Bit, 100-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85 | AD7989-5BCPZ-RL7 vs ADS8887IDGSR |
ADS8883IDGSR | Texas Instruments | $9.4394 | 18-Bit, 680-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85 | AD7989-5BCPZ-RL7 vs ADS8883IDGSR |
AD7989-1BCPZ-RL7 | Analog Devices Inc | Check for Price | 18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-5BCPZ-RL7 vs AD7989-1BCPZ-RL7 |
AD7989-1BRMZ-RL7 | Analog Devices Inc | Check for Price | 18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-5BCPZ-RL7 vs AD7989-1BRMZ-RL7 |
The recommended layout and routing for the AD7989-5BCPZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane. The datasheet provides a recommended layout and routing diagram, but it's also recommended to consult with Analog Devices' application notes and layout guidelines for more detailed information.
The clock input of the AD7989-5BCPZ-RL7 requires a low-jitter, high-frequency clock signal. It's recommended to use a clock source with a frequency of at least 10 MHz and a jitter of less than 100 ps. The clock signal should be driven differentially, and the clock input pins should be terminated with a 50 ohm resistor to match the impedance of the clock source. Additionally, it's recommended to use a clock buffer or a clock generator with a low-jitter output to drive the clock input.
The maximum conversion rate of the AD7989-5BCPZ-RL7 is 1.8 MSPS. The power consumption of the device increases with the conversion rate, so operating at the maximum conversion rate will result in higher power consumption. However, the power consumption can be reduced by operating at a lower conversion rate, which can be achieved by adjusting the clock frequency or using the device's power-down mode.
The AD7989-5BCPZ-RL7 outputs 16-bit digital data in a serial format. The output data is available on the DOUT pin, and it's transmitted in a MSB-first format. The output data is also accompanied by a data ready signal (DRDY) that indicates when the conversion is complete and the data is ready to be read. The output data can be handled using a microcontroller or an FPGA, and it can be processed and stored for further analysis.
The AD7989-5BCPZ-RL7 has an operating temperature range of -40°C to +125°C. The device's performance is affected by temperature, with the conversion rate and power consumption increasing with temperature. The device's accuracy and linearity are also affected by temperature, with the device's performance degrading at higher temperatures. It's recommended to operate the device within the specified temperature range to ensure optimal performance.