-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7989-1BCPZ-R2 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7989-1BCPZ-R2CT-ND
|
DigiKey | IC ADC 18BIT SAR 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
180 In Stock |
|
$12.9500 / $21.9700 | Buy Now |
DISTI #
584-AD7989-1BCPZ-R2
|
Mouser Electronics | Analog to Digital Converters - ADC 100ksps, low power, 18 bit uSAR RoHS: Compliant | 128 |
|
$12.9400 / $21.7800 | Buy Now |
|
Analog Devices Inc | 100ksps, low power, 18 bit uSA Min Qty: 1 Package Multiple: 250 | 1286 |
|
$9.6000 / $21.9700 | Buy Now |
DISTI #
26616706
|
Verical | 1-Channel Single ADC SAR 100ksps 18-bit Serial 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1250 |
|
$12.8139 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 18-Bit, 1 Channel, Serial Access, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 7823 |
|
$10.9000 / $13.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7989-1BCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7989-1BCPZ-R2
Analog Devices Inc
18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7989-1BCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7989-1BCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8883IDGS | Texas Instruments | $11.3274 | 18-Bit, 680-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85 | AD7989-1BCPZ-R2 vs ADS8883IDGS |
AD7989-1BRMZ | Analog Devices Inc | $14.1909 | 18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-1BCPZ-R2 vs AD7989-1BRMZ |
AD7989-5BRMZ | Analog Devices Inc | $20.3611 | 18-Bit, 500 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-1BCPZ-R2 vs AD7989-5BRMZ |
ADS8887IDGS | Texas Instruments | $6.3715 | 18-Bit, 100-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85 | AD7989-1BCPZ-R2 vs ADS8887IDGS |
ADS8883IDGSR | Texas Instruments | $9.4394 | 18-Bit, 680-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85 | AD7989-1BCPZ-R2 vs ADS8883IDGSR |
AD7989-5BRMZ-RL7 | Analog Devices Inc | Check for Price | 18-Bit, 500 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-1BCPZ-R2 vs AD7989-5BRMZ-RL7 |
AD7989-5BCPZ-RL7 | Analog Devices Inc | Check for Price | 18-Bit, 500 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-1BCPZ-R2 vs AD7989-5BCPZ-RL7 |
AD7989-5BCPZ-R2 | Analog Devices Inc | Check for Price | 18-Bit, 500 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-1BCPZ-R2 vs AD7989-5BCPZ-R2 |
AD7989-1BRMZ-RL7 | Analog Devices Inc | Check for Price | 18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-1BCPZ-R2 vs AD7989-1BRMZ-RL7 |
AD7989-1BCPZ-RL7 | Analog Devices Inc | Check for Price | 18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP | AD7989-1BCPZ-R2 vs AD7989-1BCPZ-RL7 |
The recommended layout and routing for the AD7989-1BCPZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, the device should be placed close to the analog signal source, and the digital output traces should be routed away from the analog input traces to minimize digital noise coupling.
The AD7989-1BCPZ-R2 requires a specific power-up and power-down sequencing to ensure proper operation. The recommended sequence is to power up the analog supply (VCC) first, followed by the digital supply (VDD), and then the clock signal. During power-down, the sequence should be reversed.
The maximum sampling rate of the AD7989-1BCPZ-R2 is 1 MSPS, but this can be affected by the clock frequency, analog input frequency, and other system-level factors. It's recommended to consult the datasheet and application notes for specific guidance on achieving the maximum sampling rate.
The AD7989-1BCPZ-R2 does not require calibration, as it is a self-calibrating ADC. However, it's recommended to perform a system-level calibration to account for any offsets or gain errors in the analog signal chain. This can be done using a known reference signal and adjusting the system gain and offset accordingly.
The recommended clock source for the AD7989-1BCPZ-R2 is a low-jitter, high-frequency clock signal (e.g., 10 MHz or higher). A crystal oscillator or a high-quality clock generator is recommended to ensure optimal performance and minimize clock jitter.