-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 500ksps, Ultra Lower Power 16 bit SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7988-5BCPZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2461
|
Newark | Adc, 16Bit, 500Ksps, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD7988-5BCPZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 761 |
|
$10.6200 / $17.5500 | Buy Now |
DISTI #
AD7988-5BCPZ-RL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3463 In Stock |
|
$10.6125 / $18.8500 | Buy Now |
DISTI #
584-AD7988-5BCPZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 500ksps, low power, 16 bit uSAR RoHS: Compliant | 405 |
|
$10.6100 / $18.1500 | Buy Now |
|
Analog Devices Inc | 500ksps, low power, 16 bit uSA Min Qty: 1 Package Multiple: 1500 | 693 |
|
$8.0600 / $18.8500 | Buy Now |
|
Rochester Electronics | 16-Bit Lower Power PulSAR ADCs in MSOP/LFCSP RoHS: Compliant Status: Active Min Qty: 1 | 976 |
|
$8.9100 / $11.1400 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SRL 500KSPS 10LFCSP | 605 |
|
$17.7262 / $26.5892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7988-5BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7988-5BCPZ-RL7
Analog Devices Inc
16-Bit, 500ksps, Ultra Lower Power 16 bit SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.00191% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the ADC input pins away from the digital signals and use a low-pass filter to reduce noise.
The AD7988-5BCPZ-RL7 has an internal calibration circuit that calibrates the ADC during power-up. No external calibration is required. However, it's recommended to follow the datasheet guidelines for power-up sequencing and voltage supply stabilization to ensure proper calibration.
The AD7988-5BCPZ-RL7 can achieve a maximum sampling rate of 1 MSPS. However, the actual sampling rate may be limited by the system's clock frequency, the input signal bandwidth, and the settling time of the ADC's internal circuitry.
The AD7988-5BCPZ-RL7 outputs 16-bit digital data in a binary two's complement format. The recommended data processing and formatting involve using a microcontroller or FPGA to read the data, perform any necessary data processing, and format the data for further analysis or transmission.
The AD7988-5BCPZ-RL7 has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, it's recommended to follow proper thermal management practices, such as using a heat sink, ensuring good airflow, and avoiding thermal gradients.