-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7980BRMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7158
|
Newark | Adc, 16Bit, 1Msps, Msop-10, Resolution (Bits):16Bit, Sampling Rate:1Msps, Input Channel Type:Pseudo Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V Rohs Compliant: Yes |Analog Devices AD7980BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$19.1500 / $24.4300 | Buy Now |
DISTI #
AD7980BRMZ-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
175 In Stock |
|
$16.7876 / $26.8700 | Buy Now |
DISTI #
584-AD7980BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC RoHS: Compliant | 0 |
|
$19.6600 / $28.5600 | Order Now |
DISTI #
E54:1762_00110908
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2450 | Europe - 50 |
|
$15.6800 | Buy Now |
DISTI #
V36:1790_06213132
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2303 | Americas - 40 |
|
$15.6800 | Buy Now |
DISTI #
V99:2348_06213132
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 | Americas - 13 |
|
$17.0400 / $21.5100 | Buy Now |
|
Analog Devices Inc | 16-BIT 1MSPS LOWER POWER ADC I Package Multiple: 50 | 35 |
|
$12.4300 / $26.8700 | Buy Now |
DISTI #
87633337
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2450 | Americas - 50 |
|
$15.6700 | Buy Now |
DISTI #
78395404
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2303 | Americas - 40 |
|
$18.6879 | Buy Now |
DISTI #
70322886
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 13 |
|
$21.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7980BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7980BRMZ
Analog Devices Inc
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.71 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0019% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7980BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7980BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7946BRMZ | Analog Devices Inc | $10.9260 | 14-Bit, 500 kSPS PulSAR® ADC in MSOP | AD7980BRMZ vs AD7946BRMZ |
AD7685ARMZ | Analog Devices Inc | $15.0332 | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | AD7980BRMZ vs AD7685ARMZ |
AD7980BRMZRL7 | Analog Devices Inc | $15.6275 | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | AD7980BRMZ vs AD7980BRMZRL7 |
AD7980ARMZ | Analog Devices Inc | $16.6254 | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | AD7980BRMZ vs AD7980ARMZ |
AD7982BRMZ | Analog Devices Inc | $20.3029 | 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP | AD7980BRMZ vs AD7982BRMZ |
AD7691BRMZ-RL7 | Analog Devices Inc | $21.0105 | 18-Bit, 1.5 LSB INL, 250 kSPS PulSAR® Differential ADC in MSOP/QFN | AD7980BRMZ vs AD7691BRMZ-RL7 |
AD7690BRMZ-RL7 | Analog Devices Inc | $25.4009 | 18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/QFN | AD7980BRMZ vs AD7690BRMZ-RL7 |
AD7690BRMZ | Analog Devices Inc | $33.7458 | 18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/QFN | AD7980BRMZ vs AD7690BRMZ |
AD7980SRMZ-EP-RL7 | Analog Devices Inc | Check for Price | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | AD7980BRMZ vs AD7980SRMZ-EP-RL7 |
AD7946BCPZRL7 | Analog Devices Inc | Check for Price | 14-Bit, 500 kSPS PulSAR® ADC in MSOP | AD7980BRMZ vs AD7946BCPZRL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input signals away from the digital signals and use a ferrite bead or a small inductor to filter the digital noise.
To optimize the performance of the AD7980BRMZ in a system with multiple ADCs, ensure that each ADC has its own separate analog and digital grounds, and use a common mode filter to reduce noise and interference between the ADCs.
The recommended power-up sequence for the AD7980BRMZ is to power up the analog supply (VCC) first, followed by the digital supply (VDD), and then the clock signal. This sequence helps prevent latch-up or damage to the device.
If the AD7980BRMZ is not converting data correctly or is producing incorrect results, check the input signal range, ensure that the reference voltage is within the recommended range, and verify that the clock signal is within the recommended frequency range. Also, check for any noise or interference on the input signals and ensure that the device is properly powered and grounded.
The recommended method for calibrating the AD7980BRMZ is to use the internal calibration feature, which can be initiated by setting the CAL bit in the control register. This feature calibrates the ADC's offset and gain errors, ensuring accurate conversions.