-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, Ultralow Noise Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD797BRZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-AD797BRZ-R
|
Mouser Electronics | Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC RoHS: Compliant | 0 |
|
$13.0400 | Order Now |
|
Analog Devices Inc | ULTRA LOW NOISE OP AMP IC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$10.3200 / $22.1400 | Buy Now |
|
Win Source Electronics | Ultralow Distortion, Ultralow Noise Op Amp | IC OPAMP GP 1 CIRCUIT 8SOIC | 1455 |
|
$16.6840 / $25.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD797BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD797BRZ-REEL
Analog Devices Inc
Ultralow Distortion, Ultralow Noise Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 0.9 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 12.5 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 10.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Voltage Gain-Min | 2000000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD797BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD797BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD797BR | Analog Devices Inc | Check for Price | Ultralow Distortion, Ultralow Noise Op Amp | AD797BRZ-REEL vs AD797BR |
AD797BRZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 60 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD797BRZ-REEL vs AD797BRZ-REEL7 |
AD797BRZ | Rochester Electronics LLC | Check for Price | OP-AMP, 60 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD797BRZ-REEL vs AD797BRZ |
AD797BR-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 60 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | AD797BRZ-REEL vs AD797BR-REEL |
AD797BR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 60 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | AD797BRZ-REEL vs AD797BR-REEL7 |
AD797BR-REEL7 | Analog Devices Inc | Check for Price | Ultralow Distortion, Ultralow Noise Op Amp | AD797BRZ-REEL vs AD797BR-REEL7 |
The recommended PCB layout for the AD797BRZ-REEL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supplies with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
The AD797BRZ-REEL is an ESD-sensitive device. To handle this, use ESD-safe handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Also, ensure that the PCB is designed with ESD protection in mind, including the use of ESD diodes and resistors.
The maximum power dissipation of the AD797BRZ-REEL is dependent on the ambient temperature and the thermal resistance of the package. For the SOIC package, the maximum power dissipation is approximately 670mW at 25°C ambient temperature.
Yes, the AD797BRZ-REEL can be used in a unity-gain buffer configuration. However, it's essential to ensure that the input impedance is high enough to avoid loading the source, and that the output impedance is low enough to drive the load. Also, consider the stability of the op-amp in this configuration.
When choosing capacitors for decoupling the AD797BRZ-REEL, select capacitors with low equivalent series resistance (ESR) and high frequency response. Ceramic capacitors with a value of 10nF to 100nF are suitable for decoupling the power supplies. Additionally, consider the voltage rating and temperature coefficient of the capacitors.