-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 5 MSPS PULSAR® Differential ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7960BCPZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7150
|
Newark | Adc, 18Bit, 5Msps, Lfcsp-32, Resolution (Bits):18Bit, Sampling Rate:5Msps, Input Channel Type:Differential, Single Ended, Data Interface:Lvds, Serial, Supply Voltage Type:Dual (+/-), Supply Voltage Min:1.71V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices AD7960BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$42.9300 / $56.6200 | Buy Now |
DISTI #
2156-AD7960BCPZ-ND
|
DigiKey | IC ADC 18BIT SAR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
173 In Stock |
|
$46.8700 | Buy Now |
DISTI #
505-AD7960BCPZ-ND
|
DigiKey | IC ADC 18BIT SAR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
24 In Stock |
|
$42.9250 / $56.6200 | Buy Now |
DISTI #
584-AD7960BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 5 MSPS PULSAR Differential ADC RoHS: Compliant | 186 |
|
$49.1800 / $60.6500 | Buy Now |
|
Analog Devices Inc | 18-bit, 5MSPS INT 4.096V VREF, Package Multiple: 1 | 956 |
|
$34.3400 / $56.6200 | Buy Now |
DISTI #
26616681
|
Verical | 1-Channel Single ADC SAR 5Msps 18-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 938 |
|
$42.4737 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 18-Bit, 1 Channel, Serial Access RoHS: Compliant Status: Active Min Qty: 1 | 173 |
|
$36.1400 / $45.1800 | Buy Now |
DISTI #
AD7960BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 14 | 0 |
|
$44.9100 / $50.0400 | Buy Now |
|
Vyrian | Converters | 559 |
|
RFQ | |
|
Win Source Electronics | 18-Bit, 5 MSPS PulSAR Differential ADC | IC ADC 18BIT SAR 32LFCSP-WQ | 1410 |
|
$68.8188 / $84.7001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7960BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7960BCPZ
Analog Devices Inc
18-Bit, 5 MSPS PULSAR® Differential ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices |
This table gives cross-reference parts and alternative options found for AD7960BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7960BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7960BCPZ-RL7 | Analog Devices Inc | Check for Price | 18-Bit, 5 MSPS PULSAR® Differential ADC | AD7960BCPZ vs AD7960BCPZ-RL7 |
A good layout and routing for the AD7960BCPZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
To optimize the performance of the AD7960BCPZ in a noisy environment, use a low-pass filter at the input, use a shielded cable for the analog input, and consider using a common-mode filter or a differential amplifier to reject common-mode noise. Additionally, ensure that the analog and digital grounds are properly separated and decoupled.
The recommended power-up sequence for the AD7960BCPZ is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. This ensures that the analog circuitry is stable before the digital circuitry is enabled.
The AD7960BCPZ outputs 16-bit data in a serial format. The output data can be handled by using a microcontroller or an FPGA to receive and process the data. The data can be processed in real-time or stored in a memory for later processing.
The maximum sampling rate of the AD7960BCPZ is 250 kSPS. However, the actual sampling rate may be limited by the system clock frequency and the conversion time of the ADC.