-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 500 kSPS PulSAR® ADC in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7946BRMZRL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9584
|
Newark | Adc, 14Bit, 500Ksps, Msop-10, Resolution (Bits):14Bit, Sampling Rate:500Ksps, Input Channel Type:Pseudo Differential, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices AD7946BRMZRL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 482 |
|
$14.7800 / $21.3500 | Buy Now |
DISTI #
505-AD7946BRMZRL7CT-ND
|
DigiKey | IC ADC 14BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1709 In Stock |
|
$14.7875 / $24.3500 | Buy Now |
DISTI #
584-AD7946BRMZR7
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit 500KSPS PSEUDO DIFF I.C. RoHS: Compliant | 580 |
|
$14.7800 / $21.3400 | Buy Now |
DISTI #
V72:2272_06212914
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 605 |
|
$15.1700 / $17.8400 | Buy Now |
|
Analog Devices Inc | 14-Bit 500KSPS PSEUDO DIFF I.C Min Qty: 1 Package Multiple: 1000 | 342 |
|
$14.7875 / $24.3500 | Buy Now |
DISTI #
AD7946BRMZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$15.4700 | Buy Now |
|
LCSC | 14Bit 4.5V5.5V 500kHz SPI MSOP-10 Analog to Digital Converters (ADC) ROHS | 166 |
|
$20.7804 / $23.4289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7946BRMZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7946BRMZRL7
Analog Devices Inc
14-Bit, 500 kSPS PulSAR® ADC in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187-BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7946BRMZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7946BRMZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7946BRMZ | Analog Devices Inc | $10.9260 | 14-Bit, 500 kSPS PulSAR® ADC in MSOP | AD7946BRMZRL7 vs AD7946BRMZ |
AD7946BRMRL7 | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MO-187-BA, MSOP-10, Analog to Digital Converter | AD7946BRMZRL7 vs AD7946BRMRL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the AVDD and DVDD pins, and keep the analog input traces as short as possible.
The AD7946BRMZRL7 has an internal calibration circuit that calibrates the ADC during power-up. However, it's recommended to perform an external calibration by applying a known voltage to the input and adjusting the offset and gain registers accordingly. This ensures accurate conversions and minimizes errors.
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or incorrect operation.
The AD7946BRMZRL7's digital output data should be handled using a synchronous serial interface, with the data clocked out on the SCK pin. It's recommended to use a FIFO or a buffer to handle the data transmission, and to ensure that the receiving device is properly synchronized with the AD7946BRMZRL7's clock signal.
The recommended operating temperature range for the AD7946BRMZRL7 is -40°C to 125°C. Operating the device outside this range may affect its performance, including increased noise, reduced accuracy, and potential damage to the device.