Part Details for AD7940BRJ-REEL7 by Analog Devices Inc
Results Overview of AD7940BRJ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7940BRJ-REEL7 Information
AD7940BRJ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7940BRJ-REEL7
AD7940BRJ-REEL7 CAD Models
AD7940BRJ-REEL7 Part Data Attributes
|
AD7940BRJ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7940BRJ-REEL7
Analog Devices Inc
IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7940BRJ-REEL7
This table gives cross-reference parts and alternative options found for AD7940BRJ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7940BRJ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7940BRJZ-REEL7 | Analog Devices Inc | $10.7169 | 3 mW, 100 kSPS, 14-Bit ADC in 6-Lead SOT-23 | AD7940BRJ-REEL7 vs AD7940BRJZ-REEL7 |
AD7940BRJ | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | AD7940BRJ-REEL7 vs AD7940BRJ |
AD7940BRJ-REEL7 Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7940BRJ-REEL7 can be found in the AD7940 Evaluation Board documentation and the AD7940 Layout and Routing Guidelines document, both available on the Analog Devices website.
-
The AD7940BRJ-REEL7 outputs data in a 16-bit, 2's complement format. The digital output data should be handled according to the specific requirements of the microcontroller or digital signal processor being used, taking into account the data format, clocking, and synchronization requirements.
-
The maximum sampling rate of the AD7940BRJ-REEL7 is 100 kSPS (kilosamples per second). However, the actual sampling rate may be limited by the specific application, noise conditions, and filter settings.
-
The AD7940BRJ-REEL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and then reading the output code to determine the gain and offset errors. The calibration procedure is described in the AD7940 datasheet.
-
The power consumption of the AD7940BRJ-REEL7 depends on the specific operating conditions, such as the supply voltage, sampling rate, and output data rate. The typical power consumption is around 15 mW at a supply voltage of 3.3 V and a sampling rate of 100 kSPS.