Part Details for AD7934BRU by Analog Devices Inc
Results Overview of AD7934BRU by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7934BRU Information
AD7934BRU by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7934BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 173 |
|
$9.1800 / $11.4800 | Buy Now |
Part Details for AD7934BRU
AD7934BRU CAD Models
AD7934BRU Part Data Attributes
|
AD7934BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7934BRU
Analog Devices Inc
4-Channel, 1.5 MSPS, 12-Bit Parallel ADC with a Sequencer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153-AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.675 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7934BRU
This table gives cross-reference parts and alternative options found for AD7934BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7934BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7934BRUZ | Analog Devices Inc | $10.2849 | 4-Channel, 1.5 MSPS, 12-Bit Parallel ADC with a Sequencer | AD7934BRU vs AD7934BRUZ |
AD7934BRU-REEL7 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD7934BRU vs AD7934BRU-REEL7 |
AD7934BRU-REEL | Analog Devices Inc | Check for Price | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28 | AD7934BRU vs AD7934BRU-REEL |
AD7934BRU Frequently Asked Questions (FAQ)
-
The AD7934BRU is a high-speed, high-precision ADC, and as such, it requires careful layout and routing to achieve optimal performance. A recommended layout and routing guide can be found in the AD7934BRU evaluation board documentation, which provides guidance on component placement, signal routing, and grounding techniques.
-
To optimize the AD7934BRU's performance, it's essential to understand the specific requirements of your application. Factors such as input signal frequency, amplitude, and noise level, as well as the desired conversion rate and resolution, will influence the ADC's performance. Consult the AD7934BRU datasheet and application notes for guidance on optimizing performance for your specific use case.
-
The AD7934BRU requires a well-regulated power supply to ensure optimal performance. A recommended power supply decoupling scheme involves using a combination of ceramic and electrolytic capacitors, with a 10uF ceramic capacitor placed close to the ADC's power pins, and a 10uF electrolytic capacitor placed further away. This scheme helps to filter out noise and ensure a stable power supply.
-
The AD7934BRU's digital output data is presented in a 16-bit, two's complement format. To handle this data, you'll need to ensure that your microcontroller or digital signal processor is configured to receive and process the data correctly. This may involve setting up the correct data format, clock frequency, and data transfer protocol.
-
The AD7934BRU's latency is typically around 100ns, which is the time it takes for the ADC to convert an analog input signal to a digital output code. This latency can affect your system's performance, particularly in high-speed applications. To minimize the impact of latency, consider using a FIFO buffer or a double-buffered architecture to ensure that data is transferred efficiently and without interruption.