-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 1 MSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7924BRUZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9844
|
Newark | Adc, 12Bit, Tssop-16, -40 To 85 Deg C, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7924BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$8.6400 / $13.6000 | Buy Now |
DISTI #
505-AD7924BRUZ-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
519 In Stock |
|
$8.1625 / $15.4300 | Buy Now |
DISTI #
584-AD7924BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 4,CH 1 Msps ADC I.C. RoHS: Compliant | 490 |
|
$8.4800 / $13.6000 | Buy Now |
|
Analog Devices Inc | 12-Bit 4,CH 1 Msps ADC I.C. Package Multiple: 96 | 392 |
|
$6.0700 / $15.4300 | Buy Now |
DISTI #
30153960
|
Verical | 4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 288 |
|
$8.0767 | Buy Now |
DISTI #
AD7924BRUZ
|
TME | IC: A/D converter, Ch: 4, 12bit, 1Msps, 2.7÷5.25V, TSSOP16, ±1LSB Min Qty: 1 | 0 |
|
$8.6500 / $13.0000 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD7924BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 96 | 0 |
|
$8.5400 / $9.1300 | Buy Now |
|
Win Source Electronics | 4-Channel, 1 MSPS, 8-/10-/12-Bit ADCs with Sequencer in 16-Lead TSSOP | IC ADC 12BIT SAR 16TSSOP | 1000 |
|
$6.4350 / $9.6525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7924BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7924BRUZ
Analog Devices Inc
4-Channel, 1 MSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7924BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7924BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7924BRUZ-REEL7 | Analog Devices Inc | $9.8873 | 4-Channel, 1 MSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | AD7924BRUZ vs AD7924BRUZ-REEL7 |
AD7924BRU | Analog Devices Inc | Check for Price | 4-Channel, 1 MSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | AD7924BRUZ vs AD7924BRU |
AD7924BRUZ-REEL | Analog Devices Inc | Check for Price | 4-Channel, 1 MSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | AD7924BRUZ vs AD7924BRUZ-REEL |
AD7924BRU-REEL7 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | AD7924BRUZ vs AD7924BRU-REEL7 |
AD7924BRU-REEL | Analog Devices Inc | Check for Price | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16 | AD7924BRUZ vs AD7924BRU-REEL |
The recommended power-up sequence is to apply VDD before applying VREF. This ensures that the internal reference is stable before the ADC starts converting.
To minimize noise and ensure accurate conversions, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital signals. Also, use a low-ESR capacitor for the VREF pin.
The maximum sampling rate of the AD7924BRUZ is 250 kSPS. However, this rate can be affected by the clock frequency, conversion mode, and other factors, so be sure to check the datasheet for specific details.
Yes, the AD7924BRUZ can be used with an external reference voltage. The VREF pin can be connected to an external reference voltage source, but ensure that the voltage is within the recommended range of 2.5 V to 5.5 V.
To handle overvoltage conditions, use external protection diodes or voltage clamps to limit the voltage on the analog input pins to within the recommended range of -0.3 V to VDD + 0.3 V.