Part Details for AD7904BRUZ-REEL7 by Rochester Electronics LLC
Results Overview of AD7904BRUZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7904BRUZ-REEL7 Information
AD7904BRUZ-REEL7 by Rochester Electronics LLC is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7904BRUZ-REEL7
AD7904BRUZ-REEL7 CAD Models
AD7904BRUZ-REEL7 Part Data Attributes
|
AD7904BRUZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7904BRUZ-REEL7
Rochester Electronics LLC
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |