-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V Single Supply 14-Bit 400 kSPS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7899ARSZ-1 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9567
|
Newark | Adc, 14Bit, 400Ksps, Ssop-28, Resolution (Bits):14Bit, Sampling Rate:400Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7899ARSZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$22.4600 / $33.5700 | Buy Now |
DISTI #
AD7899ARSZ-1-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
66 In Stock |
|
$22.3000 / $33.5700 | Buy Now |
DISTI #
584-AD7899ARSZ-1
|
Mouser Electronics | Analog to Digital Converters - ADC 14-BIT BIPOLAR INPUT SINGLE SUPPLY ADC RoHS: Compliant | 192 |
|
$22.3700 / $33.5700 | Buy Now |
DISTI #
V36:1790_06212596
|
Arrow Electronics | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2332 | Americas - 12 |
|
$22.0800 / $22.2500 | Buy Now |
|
Analog Devices Inc | 14-BIT BIPOLAR INPUT SINGLE SU Package Multiple: 47 | 343 |
|
$16.3400 / $33.5700 | Buy Now |
DISTI #
27621889
|
Verical | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 376 |
|
$22.0656 | Buy Now |
DISTI #
69918997
|
Verical | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2332 | Americas - 13 |
|
$48.2005 | Buy Now |
DISTI #
69836191
|
Verical | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2332 | Americas - 12 |
|
$22.0800 / $22.2500 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7899ARSZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7899ARSZ-1
Analog Devices Inc
5 V Single Supply 14-Bit 400 kSPS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD7899ARSZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7899ARSZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7899ARSZ-1REEL7 | Analog Devices Inc | Check for Price | 5 V Single Supply 14-Bit 400 kSPS ADC | AD7899ARSZ-1 vs AD7899ARSZ-1REEL7 |
The AD7899ARSZ-1 is a high-speed, high-precision ADC, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the ADC close to the analog signal sources.
To optimize the AD7899ARSZ-1's performance for your specific application, you should consider factors such as the input signal frequency, amplitude, and impedance, as well as the desired sampling rate and resolution. You may need to adjust the ADC's gain, offset, and sampling rate to achieve the best possible performance for your application.
When using the AD7899ARSZ-1 in a system with multiple ADCs or other noise-sensitive components, it is essential to consider the potential for noise coupling and interference. You should take steps to isolate the ADC from other components, use shielding and grounding techniques to minimize noise, and consider using noise-reducing components such as ferrite beads or common-mode chokes.
The AD7899ARSZ-1 requires calibration and compensation for temperature effects to ensure accurate and reliable operation. You should follow the calibration procedure outlined in the datasheet, which involves adjusting the ADC's offset and gain to compensate for temperature-related drift. You may also need to implement temperature sensing and compensation circuitry to ensure optimal performance over the desired temperature range.
The AD7899ARSZ-1 requires a stable and regulated power supply to ensure reliable operation. You should use a high-quality power supply with low noise and ripple, and ensure that the power supply voltage is within the recommended range (typically 2.7V to 5.5V). You should also consider using power supply filtering and decoupling components to minimize noise and ensure reliable operation.