Part Details for AD7892SQ-1 by Analog Devices Inc
Results Overview of AD7892SQ-1 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7892SQ-1 Information
AD7892SQ-1 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7892SQ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7117
|
Newark | Adc, 12Bit, 500Ksps, Cdip-24, Resolution (Bits):12Bit, Sampling Rate:500Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: No |Analog Devices AD7892SQ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$162.5400 / $170.7800 | Buy Now |
DISTI #
AD7892SQ-1-ND
|
DigiKey | IC ADC 12BIT SAR 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
58 In Stock |
|
$162.5380 / $170.7800 | Buy Now |
DISTI #
584-AD7892SQ-1
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 500 KSPS ADC I.C. RoHS: Not Compliant | 3 |
|
$175.1500 / $191.5700 | Buy Now |
DISTI #
V99:2348_06212354
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Americas - 42 |
|
$165.0300 | Buy Now |
DISTI #
26647708
|
Verical | 1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2205 |
|
$160.8287 | Buy Now |
DISTI #
69894526
|
Verical | 1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 42 |
|
$165.0300 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
AD7892SQ-1
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$165.7900 / $176.8400 | Buy Now |
|
Vyrian | Converters | 201 |
|
RFQ |
Part Details for AD7892SQ-1
AD7892SQ-1 CAD Models
AD7892SQ-1 Part Data Attributes
|
AD7892SQ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7892SQ-1
Analog Devices Inc
True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.68 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7892SQ-1
This table gives cross-reference parts and alternative options found for AD7892SQ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7892SQ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7892BNZ-1 | Analog Devices Inc | $42.9650 | True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC | AD7892SQ-1 vs AD7892BNZ-1 |
5962-9684601QJX | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter | AD7892SQ-1 vs 5962-9684601QJX |
AD7892BN-1 | Analog Devices Inc | Check for Price | True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC | AD7892SQ-1 vs AD7892BN-1 |
AD7892SQ-1 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-grounding configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the VREF pin and a 0.1uF capacitor for the AVDD pin.
-
The AD7892SQ-1 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves shorting the VIN+ and VIN- pins together and applying a voltage to the VREF pin. The device will then adjust its internal gain and offset to ensure accurate conversions.
-
The AD7892SQ-1 has a maximum sampling rate of 250 kSPS (kilo-samples per second). However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the analog signal.
-
The AD7892SQ-1 has an internal overvoltage protection circuit that can handle voltages up to 16.5V on the analog input pins. However, it's still recommended to use external protection circuitry, such as a voltage limiter or a clamp circuit, to prevent damage to the device in case of an overvoltage condition.
-
The AD7892SQ-1 has a typical power consumption of 15 mW at 2.7V supply voltage. To reduce power consumption, you can use the device's power-down mode, which reduces the power consumption to 1.5 mW. Additionally, you can use a lower supply voltage or reduce the clock frequency to further reduce power consumption.