Part Details for AD7890BRZ-2REEL by Analog Devices Inc
Results Overview of AD7890BRZ-2REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7890BRZ-2REEL Information
AD7890BRZ-2REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7890BRZ-2REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7890BRZ-2REEL-ND
|
DigiKey | IC DAS 12BIT 117K 24SOIC Min Qty: 8 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$39.2200 | Buy Now |
DISTI #
AD7890BRZ-2REELTR-ND
|
DigiKey | IC DAS 12BIT 117K 24SOIC Min Qty: 8 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.9125 | Buy Now |
DISTI #
584-AD7890BRZ-2R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8-CH,100K,12-BIT ADC RoHS: Compliant | 0 |
|
$35.9100 | Order Now |
|
Analog Devices Inc | 8-CH,100K,12-BIT ADC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$35.9125 / $54.2600 | Buy Now |
DISTI #
AD7890BRZ-2REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$37.5700 | Buy Now |
Part Details for AD7890BRZ-2REEL
AD7890BRZ-2REEL CAD Models
AD7890BRZ-2REEL Part Data Attributes
|
AD7890BRZ-2REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7890BRZ-2REEL
Analog Devices Inc
LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5.9 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.117 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7890BRZ-2REEL
This table gives cross-reference parts and alternative options found for AD7890BRZ-2REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7890BRZ-2REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7890BR-2REEL | Analog Devices Inc | Check for Price | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter | AD7890BRZ-2REEL vs AD7890BR-2REEL |
AD7890BR-2 | Analog Devices Inc | Check for Price | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter | AD7890BRZ-2REEL vs AD7890BR-2 |
AD7890ARZ-2 | Analog Devices Inc | Check for Price | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | AD7890BRZ-2REEL vs AD7890ARZ-2 |
AD7890AR-2 | Analog Devices Inc | Check for Price | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | AD7890BRZ-2REEL vs AD7890AR-2 |
AD7890AR-2REEL | Analog Devices Inc | Check for Price | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter | AD7890BRZ-2REEL vs AD7890AR-2REEL |
AD7890BRZ-2REEL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7890BRZ-2REEL involves keeping the analog and digital grounds separate, using a star-ground configuration, and minimizing the length of the analog signal traces. Additionally, it's recommended to use a 4-layer PCB with a solid ground plane and to route the analog signals on the top layer, away from the digital signals.
-
The self-test feature of the AD7890BRZ-2REEL can be enabled by setting the ST pin high. This feature checks the internal circuitry and analog-to-digital conversion process. If not used, the device will still function normally, but it's recommended to use the self-test feature to ensure the device is functioning correctly, especially in critical applications.
-
The maximum clock frequency for the AD7890BRZ-2REEL is 640 kHz. Exceeding this frequency can result in incorrect conversions, increased power consumption, and reduced accuracy. It's recommended to use a clock frequency within the specified range to ensure optimal performance.
-
The POR and BOR features of the AD7890BRZ-2REEL ensure that the device resets to a known state during power-up or brown-out conditions. To handle these features, ensure that the power supply is stable and within the recommended range, and that the device is properly reset after a power-on or brown-out event.
-
The recommended method for driving the REF pin of the AD7890BRZ-2REEL is to use a low-noise, low-impedance reference voltage source, such as a voltage reference IC. Not using a reference voltage can result in reduced accuracy and increased noise in the conversion process.