Part Details for AD7890AR-10REEL by Analog Devices Inc
Results Overview of AD7890AR-10REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7890AR-10REEL Information
AD7890AR-10REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7890AR-10REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Data Acquisition System, 8 Channel RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 591 |
|
$12.8300 / $16.0400 | Buy Now |
Part Details for AD7890AR-10REEL
AD7890AR-10REEL CAD Models
AD7890AR-10REEL Part Data Attributes
|
AD7890AR-10REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7890AR-10REEL
Analog Devices Inc
IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5.9 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.117 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7890AR-10REEL
This table gives cross-reference parts and alternative options found for AD7890AR-10REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7890AR-10REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7890ARZ-10 | Analog Devices Inc | $25.7095 | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | AD7890AR-10REEL vs AD7890ARZ-10 |
AD7890ARZ-10REEL | Analog Devices Inc | Check for Price | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | AD7890AR-10REEL vs AD7890ARZ-10REEL |
AD7890AR-10REEL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents any potential latch-up conditions.
-
Check the analog input signal range, ensure it is within the specified range of 0 to VREF. Also, verify that the clock frequency is within the recommended range of 100 kHz to 1.5 MHz. If the issue persists, check for noise or interference on the analog input signal or the power supply lines.
-
The maximum capacitance that can be driven by the AD7890AR-10REEL's reference output is 10 nF. Exceeding this value may affect the stability of the reference voltage.
-
Yes, the AD7890AR-10REEL can be used in a multiplexed analog-to-digital conversion system. However, ensure that the multiplexer switch-on time is sufficient to allow the AD7890AR-10REEL to settle before taking a conversion.
-
Keep the analog and digital signal traces separate and avoid crossing them over each other. Use a ground plane to minimize noise and ensure that the analog input signal traces are as short as possible. Also, use a decoupling capacitor between VCC and GND to reduce noise.