-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7887ARMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9546
|
Newark | Adc, 12Bit, 125Ksps, Msop-8, Resolution (Bits):12Bit, Sampling Rate:125Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7887ARMZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$8.9300 / $14.0900 | Buy Now |
DISTI #
505-AD7887ARMZ-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$8.0375 / $15.2500 | Buy Now |
DISTI #
584-AD7887ARMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2 CHANNEL, SERIAL 12-BIT ADC I.C. RoHS: Compliant | 70 |
|
$8.5600 / $14.0900 | Buy Now |
|
Analog Devices Inc | 2 CHANNEL, SERIAL 12-BIT ADC I Package Multiple: 50 | 82 |
|
$5.6400 / $15.2500 | Buy Now |
DISTI #
25630968
|
Verical | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$8.0880 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Rochester Electronics | Micropower, 2-Channel, 125 kSPS, 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$6.7700 / $8.4600 | Buy Now |
DISTI #
AD7887ARMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.4000 / $8.9900 | Buy Now |
|
Vyrian | Converters | 69 |
|
RFQ | |
|
Win Source Electronics | IC ADC 12BIT 2CH SRL 8MSOP | 1856 |
|
$10.6664 / $15.9997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7887ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7887ARMZ
Analog Devices Inc
2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7887ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7887ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7887ARMZ-REEL | Analog Devices Inc | Check for Price | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | AD7887ARMZ vs AD7887ARMZ-REEL |
The recommended power-up sequence is to apply VDD before applying VREF. This ensures that the internal reference is stable before the ADC starts converting.
Use a low-pass filter or a buffer amplifier to drive the analog input pins to reduce noise and improve signal integrity. Also, ensure that the input signal is within the specified voltage range.
The maximum sampling rate of the AD7887 is 125 kSPS. However, the actual sampling rate may be limited by the system clock frequency and the conversion mode.
The BUSY signal goes high during conversion and returns low when the conversion is complete. You can use this signal to synchronize your system with the ADC's conversion process.
The VREF pin is the reference voltage input for the ADC. Connect a stable voltage source (typically 2.5V or 5V) to this pin, and ensure that it is decoupled with a capacitor to reduce noise.