-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7884APZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7884APZ-ND
|
DigiKey | IC ADC 16BIT FLASH 44PLCC Min Qty: 4 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$136.1250 | Buy Now |
DISTI #
584-AD7884APZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT PARAL.SAMPL.ADC IC RoHS: Compliant | 1 |
|
$136.1200 / $174.3300 | Buy Now |
|
Analog Devices Inc | 16-BIT PARAL.SAMPL.ADC IC Package Multiple: 1 | 208 |
|
$107.4600 / $186.4200 | Buy Now |
DISTI #
26634012
|
Verical | 1-Channel Single ADC 2-Step Flash 166ksps 16-bit Parallel Medical 44-Pin PLCC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 208 |
|
$134.6939 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Rochester Electronics | 16-Bit, Monolithic ADC with a 16-Bit Parallel Reading Structure RoHS: Compliant Status: Active Min Qty: 1 | 1238 |
|
$114.6300 / $130.2600 | Buy Now |
DISTI #
AD7884APZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 4 | 0 |
|
$138.8500 / $146.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7884APZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7884APZ
Analog Devices Inc
16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 5.3 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.166 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for AD7884APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7884APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7884AP-REEL | Analog Devices Inc | Check for Price | IC 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44, Analog to Digital Converter | AD7884APZ vs AD7884AP-REEL |
AD7884AP | Analog Devices Inc | Check for Price | 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | AD7884APZ vs AD7884AP |
AD7884BPZ | Analog Devices Inc | Check for Price | 16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure | AD7884APZ vs AD7884BPZ |
A good layout and routing practice for the AD7884APZ involves separating the analog and digital sections, using a ground plane, and keeping the analog input traces short and shielded. Additionally, the reference voltage pin should be connected to a low-noise, low-impedance source, and the digital output traces should be kept away from the analog input traces.
The AD7884APZ has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage to the device and then reading the output code. The device can then be calibrated by adjusting the internal offset and gain registers. It is recommended to perform calibration at multiple temperatures and input voltages to ensure accurate conversions over the entire operating range.
The maximum sampling rate of the AD7884APZ is 125 kSPS. However, the actual sampling rate that can be achieved depends on the clock frequency, the conversion mode, and the interface mode. Increasing the sampling rate will increase the power consumption of the device. It is recommended to consult the datasheet and the application notes for more information on the sampling rate and power consumption trade-offs.
If the AD7884APZ is not converting the input signal correctly, it is recommended to check the input signal range, the reference voltage, and the clock frequency. Common error sources include incorrect input signal levels, noise on the reference voltage, and clock jitter. It is also recommended to check the device's internal registers and flags to identify any errors or exceptions. Consult the datasheet and the application notes for more information on troubleshooting and error handling.
Yes, the AD7884APZ can be used in a multi-channel application. The device has a built-in multiplexer that allows it to convert multiple input channels. To configure the device for multi-channel operation, the user needs to configure the multiplexer control register to select the desired input channel. The device can then be configured to convert the selected channel, and the output data can be read through the digital interface.