-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7884APZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7884APZ-REEL-ND
|
DigiKey | IC ADC 16BIT FLASH 44PLCC Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1406 In Stock |
|
$135.1400 | Buy Now |
DISTI #
AD7884APZ-REELTR-ND
|
DigiKey | IC ADC 16BIT FLASH 44PLCC Min Qty: 3 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$136.1250 | Buy Now |
DISTI #
584-AD7884APZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT PARAL.SAMPL ADC IC RoHS: Compliant | 0 |
|
$136.1200 | Order Now |
|
Analog Devices Inc | 16-BIT PARAL.SAMPL ADC IC Min Qty: 500 Package Multiple: 500 | 0 |
|
$107.4600 / $167.9600 | Buy Now |
|
Rochester Electronics | AD7884 - 16-Bit, Monolithic ADC with a 16-Bit Parallel Reading Structure RoHS: Compliant Status: Active Min Qty: 1 | 1406 |
|
$114.6300 / $130.2600 | Buy Now |
DISTI #
AD7884APZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$138.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7884APZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7884APZ-REEL
Analog Devices Inc
16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 5.3 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.166 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for AD7884APZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7884APZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7884AP-REEL | Analog Devices Inc | Check for Price | IC 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44, Analog to Digital Converter | AD7884APZ-REEL vs AD7884AP-REEL |
AD7884AP | Analog Devices Inc | Check for Price | 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | AD7884APZ-REEL vs AD7884AP |
AD7884APZ | Analog Devices Inc | Check for Price | 16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure | AD7884APZ-REEL vs AD7884APZ |
AD7884BPZ | Analog Devices Inc | Check for Price | 16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure | AD7884APZ-REEL vs AD7884BPZ |