Part Details for AD7880CR by Analog Devices Inc
Results Overview of AD7880CR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7880CR Information
AD7880CR by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7880CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LC2MOS Single +5V Supply, Low Power, 12-Bit Sampling ADC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$7.0900 / $8.8600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD7880CR
AD7880CR CAD Models
AD7880CR Part Data Attributes
|
AD7880CR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7880CR
Analog Devices Inc
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.066 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7880CR
This table gives cross-reference parts and alternative options found for AD7880CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7880CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7880BRZ | Analog Devices Inc | Check for Price | CMOS, Single +5 V Supply, Low Power, 12-Bit Sampling ADC | AD7880CR vs AD7880BRZ |
AD7880CR-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | AD7880CR vs AD7880CR-REEL |
AD7880CRZ | Analog Devices Inc | Check for Price | CMOS, Single +5 V Supply, Low Power, 12-Bit Sampling ADC | AD7880CR vs AD7880CRZ |
AD7880BR | Analog Devices Inc | Check for Price | CMOS, Single +5 V Supply, Low Power, 12-Bit Sampling ADC | AD7880CR vs AD7880BR |
AD7880CQ | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter | AD7880CR vs AD7880CQ |
AD7880CN | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Analog to Digital Converter | AD7880CR vs AD7880CN |
AD7880CNZ | Analog Devices Inc | Check for Price | CMOS, Single +5 V Supply, Low Power, 12-Bit Sampling ADC | AD7880CR vs AD7880CNZ |
AD7880CR Frequently Asked Questions (FAQ)
-
The AD7880CR requires careful layout and routing to ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections.
-
The internal clock oscillator of the AD7880CR requires a start-up time of around 100 μs to 200 μs. It is recommended to add a delay of at least 200 μs after power-up before starting the conversion process to ensure the oscillator is stable.
-
The recommended power-up sequence for the AD7880CR is to power up the VDD and VSS pins simultaneously, followed by the AVDD and AVSS pins. This ensures that the internal voltage regulators are powered up correctly and reduces the risk of latch-up.
-
To optimize the AD7880CR's performance for low-power applications, it is recommended to use the lowest possible clock frequency, reduce the conversion rate, and use the power-down mode between conversions. Additionally, the internal voltage regulators can be bypassed to reduce power consumption.
-
The AD7880CR's digital outputs can drive a maximum capacitive load of around 100 pF. Exceeding this limit can cause signal degradation and reduce the reliability of the device.