Part Details for AD7879ACPZ-RL by Analog Devices Inc
Results Overview of AD7879ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7879ACPZ-RL Information
AD7879ACPZ-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7879ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7879ACPZ-RL-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16LFCSP Min Qty: 103 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
15672 In Stock |
|
$2.9300 | Buy Now |
DISTI #
2832-AD7879ACPZ-RL-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16LFCSP Min Qty: 103 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
692 In Stock |
|
$2.8700 | Buy Now |
DISTI #
AD7879ACPZ-RLTR-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16LFCSP Min Qty: 103 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6875 | Buy Now |
DISTI #
584-AD7879ACPZ-R
|
Mouser Electronics | Touch Screen Controllers Touch Screen Controller RoHS: Compliant | 0 |
|
$2.6800 / $6.9500 | Order Now |
|
Analog Devices Inc | Touch Screen Controller Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.0400 / $6.9900 | Buy Now |
|
Rochester Electronics | AD7879 - Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 | 15672 |
|
$2.2600 / $2.8200 | Buy Now |
DISTI #
AD7879ACPZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5000 | 0 |
|
$2.8200 | Buy Now |
|
Flip Electronics | Stock, ship today | 692 |
|
RFQ |
Part Details for AD7879ACPZ-RL
AD7879ACPZ-RL CAD Models
AD7879ACPZ-RL Part Data Attributes
|
AD7879ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7879ACPZ-RL
Analog Devices Inc
Low Voltage Controller for Touch Screens
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
AD7879ACPZ-RL Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD7879ACPZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the AD7879ACPZ-RL in noisy environments, use shielding, filtering, and grounding techniques. Use a common-mode choke or a ferrite bead to filter out high-frequency noise, and ensure that the analog and digital grounds are connected at a single point.
-
The maximum sampling rate of the AD7879ACPZ-RL is 250 kSPS (kilo-samples per second). However, the actual sampling rate may be limited by the system clock frequency and the conversion time.
-
The AD7879ACPZ-RL has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and adjusting the internal calibration registers to achieve the desired accuracy.
-
The power consumption of the AD7879ACPZ-RL depends on the operating mode and the sampling rate. In normal operation, the device consumes around 15 mW, while in shutdown mode, it consumes around 1 μW.