-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Controller for Touch Screens
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7879-1ACPZ-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7879-1ACPZ-RLTR-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6875 | Buy Now |
DISTI #
584-AD7879-1ACPZ-R
|
Mouser Electronics | Touch Screen Controllers Touch Screen Controller RoHS: Compliant | 0 |
|
$2.6800 / $6.9500 | Order Now |
|
Analog Devices Inc | Touch Screen Controller Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.0400 / $6.7500 | Buy Now |
DISTI #
AD7879-1ACPZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5000 | 0 |
|
$2.8200 | Buy Now |
|
Vyrian | Converters | 2475 |
|
RFQ | |
|
Win Source Electronics | IC SCREEN CNTRL 12BIT 16LFCSP / Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-LFCSP (4x4) | 18200 |
|
$3.4083 / $5.1124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7879-1ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7879-1ACPZ-RL
Analog Devices Inc
Low Voltage Controller for Touch Screens
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 2998438 | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
kg CO2e/kg | 11.9 | |
Average Weight (mg) | 13.8 | |
CO2e (mg) | 164.22 | |
Samacsys Description | Touch Screen Controllers IC TouchScrn Cntlr | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 354 | |
Category CO2 Kg | 483 | |
CO2 | 170982 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 59 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
The AD7879-1ACPZ-RL is a sensitive analog device, and proper layout and placement are crucial. It is recommended to keep the device away from high-frequency sources, use a solid ground plane, and keep analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device to reduce noise.
Calibration of the AD7879-1ACPZ-RL involves adjusting the internal offset and gain registers to compensate for device variations. A calibration procedure is typically performed at the factory, but users can also perform calibration using the device's built-in calibration registers. Refer to the datasheet for specific calibration procedures.
The maximum sampling rate of the AD7879-1ACPZ-RL is 125 kSPS. As the sampling rate increases, the device's power consumption also increases. However, the device's power consumption is typically dominated by the analog-to-digital conversion process, and the sampling rate has a relatively small impact on power consumption.
The AD7879-1ACPZ-RL has built-in overvoltage and undervoltage protection. The device can withstand input voltages up to ±16.5 V without damage. However, it is recommended to use external protection circuitry to prevent damage from excessive voltage transients.
The recommended power-up sequence for the AD7879-1ACPZ-RL is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent unwanted digital noise from affecting the analog circuitry.