Part Details for AD7875LNZ by Analog Devices Inc
Results Overview of AD7875LNZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7875LNZ Information
AD7875LNZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7875LNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1056 |
|
RFQ |
Part Details for AD7875LNZ
AD7875LNZ CAD Models
AD7875LNZ Part Data Attributes
|
AD7875LNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7875LNZ
Analog Devices Inc
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-24, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7875LNZ
This table gives cross-reference parts and alternative options found for AD7875LNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7875LNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7875CQ | Analog Devices Inc | Check for Price | CMOS, Complete 12-Bit 100 kHz, Sampling ADC with Uni 5V Input Range | AD7875LNZ vs AD7875CQ |
AD7875KP-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, MO-047AB, LCC-28, Analog to Digital Converter | AD7875LNZ vs AD7875KP-REEL |
AD7875TQ | Analog Devices Inc | Check for Price | CMOS, Complete 12-Bit 100 kHz, Sampling ADC with Uni 5V Input Range | AD7875LNZ vs AD7875TQ |
CS7875-KL | Crystal Semiconductor Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQCC28, | AD7875LNZ vs CS7875-KL |
AD7875LPZ | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | AD7875LNZ vs AD7875LPZ |
AD7875LPZ-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | AD7875LNZ vs AD7875LPZ-REEL |
AD7875LP-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, MO-047AB, LCC-28 | AD7875LNZ vs AD7875LP-REEL |
AD7875KP | Analog Devices Inc | Check for Price | CMOS, Complete 12-Bit 100 kHz, Sampling ADC with Uni 5V Input Range | AD7875LNZ vs AD7875KP |
CS7875-KL | Cirrus Logic | Check for Price | A/D Converter, 12-Bit, 1 Func, BICMOS, PQCC28 | AD7875LNZ vs CS7875-KL |
AD7875TQ/883B | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP24, 0.300 INCH, CERDIP-24, Analog to Digital Converter | AD7875LNZ vs AD7875TQ/883B |
AD7875LNZ Frequently Asked Questions (FAQ)
-
The AD7875LNZ is a high-precision ADC, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the analog and digital grounds separate, and place the ADC close to the analog signal sources. Additionally, decoupling capacitors should be placed as close as possible to the ADC's power pins.
-
The AD7875LNZ has an internal calibration mechanism that can be initiated through the CAL pin. The calibration process involves shorting the CAL pin to ground, which sets the internal calibration registers to their default values. Additionally, the ADC can be calibrated using an external calibration signal, which can be applied to the VIN pin.
-
The maximum sampling rate of the AD7875LNZ is 125 kSPS (kilosamples per second). However, the actual sampling rate may be limited by the system's clock frequency, the ADC's conversion time, and the interface mode (e.g., SPI or I2C).
-
The AD7875LNZ is specified to operate from a 2.7V to 5.5V power supply. However, the device's performance may be affected at higher supply voltages. It is recommended to operate the ADC at a supply voltage of 3.3V or lower to ensure optimal performance and minimize power consumption.
-
The AD7875LNZ has a power-on reset (POR) and brown-out reset (BOR) circuitry that resets the ADC's internal registers and logic when the power supply voltage falls below a certain threshold. To handle POR and BOR, it is recommended to add an external reset circuit that holds the ADC in reset until the power supply voltage has stabilized.