Part Details for AD7873BCP-REEL7 by Analog Devices Inc
Results Overview of AD7873BCP-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7873BCP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 534 |
|
RFQ |
Part Details for AD7873BCP-REEL7
AD7873BCP-REEL7 CAD Models
AD7873BCP-REEL7 Part Data Attributes
|
AD7873BCP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7873BCP-REEL7
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Consumer IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FUNCTIONALLY IT OPERATES FROM 2.2 TO 5.25V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD7873BCP-REEL7
This table gives cross-reference parts and alternative options found for AD7873BCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7873BCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7873ACP-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Consumer IC:Other | AD7873BCP-REEL7 vs AD7873ACP-REEL7 |
AD7873ACP | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Consumer IC:Other | AD7873BCP-REEL7 vs AD7873ACP |
AD7873ACPZ | Analog Devices Inc | Check for Price | Touch Screen Digitizer | AD7873BCP-REEL7 vs AD7873ACPZ |